505278-0433

0.50mm Pitch Easy-On Type FFC/FPC Connector, 1.90mm Height, Single Bottom Contact (FS19), Right Angle, Surface Mount, ZIF, 4 Circuits

Enhance your connectivity with our Easy-On Beige FFC/FPC connector, designed for seamless integration in a variety of electronic applications. Featuring a right-angle orientation and a flip actuator type, this connector offers convenient installation and secure PCB retention. With a contact termination plating of Tin-Bismuth and a pitch of .5mm, it ensures reliable performance even in demanding environments. The Liquid Crystal Polymer housing material, along with Phosphor Bronze contact material, guarantees durability and efficient signal transmission. Operating within a wide temperature range from -40 to 85°C and with a voltage rating of 50V, this connector is suitable for diverse industrial settings. With RoHS compliance and a mating cycle of 20, it meets stringent quality standards, making it a dependable choice for your connectivity needs. Elevate your electronic designs with the Easy-On FFC/FPC connector.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 505278-0433
Color: Beige
Series: 505278
Amperage: .5 A
Connector Type: Easy-On
Housing Material: Liquid Crystal Polymer
Number of Rows: 1
Contact Material: Phosphor Bronze
Maximum Operating Temperature: 85 °C
Minimum Operating Temperature: -40 °C
Body Orientation: Right Angle
Pitch: .5 mm
Voltage: 50 V
Material: Liquid Crystal Polymer
Orientation: Right Angle
Wire Type: FFC/FPC
Actuator Type: Flip
Operating Temperature Range: -40 - 85 °C
Contact Mating Area Plating: Tin-Bismuth
Contact Mating Area Plating Thickness: 1.016 µm
Number of Contacts Loaded: 4
Mating Cycles: 20
PCB Locator: No
PCB Retention: Yes
Polarized to PCB: Yes
Contact Termination Plating Thickness: 1.016 µm
Contact Termination Plating: Tin-Bismuth
Termination Pitch: .5 mm
Mated Height: 1.9 mm
Stackable: No
PCB Mount Alignment Type: Surface Mount
Product Name: Easy-On
Part Aliases: 5052780433
SKU: MOL505278-0433

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes:

Product Change Notice

Effective Date Description of Change Download
08/19/2024 515008 - End of Life with Replacement.
LTB 4/1/24
LTS 8/1/24
Download