505278-1033

0.50mm Pitch Easy-On Type FFC/FPC Connector, 1.90mm Height, Single Bottom Contact (FS19), Right Angle, Surface Mount, ZIF, 10 Circuits

Enhance your electronic connections with this high-quality FFC/FPC connector, designed for optimal performance in a range of applications. Featuring a durable Liquid Crystal Polymer housing and Phosphor Bronze contacts, it ensures reliable conductivity and longevity. With a compact right-angle orientation and a pitch of .5mm, it offers efficient PCB mounting. Operating seamlessly in temperatures ranging from -40 to 85°C, it's suitable for diverse environments. Tin-Bismuth plating on the contact areas guarantees secure connections, while its flip actuator design simplifies installation. RoHS compliant and meticulously engineered, this connector is a must-have component for your projects.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 505278-1033
Color: Beige
Series: 505278
Amperage: .5 A
Connector Type: Easy-On
Housing Material: Liquid Crystal Polymer
Number of Rows: 1
Contact Material: Phosphor Bronze
Maximum Operating Temperature: 85 °C
Minimum Operating Temperature: -40 °C
Body Orientation: Right Angle
Pitch: .5 mm
Voltage: 50 V
Material: Liquid Crystal Polymer
Orientation: Right Angle
Wire Type: FFC/FPC
Actuator Type: Flip
Operating Temperature Range: -40 - 85 °C
Contact Mating Area Plating: Tin-Bismuth
Contact Mating Area Plating Thickness: 1.016 µm
Number of Contacts Loaded: 10
Mating Cycles: 20
PCB Locator: No
PCB Retention: Yes
Polarized to PCB: Yes
Contact Termination Plating Thickness: 1.016 µm
Contact Termination Plating: Tin-Bismuth
Termination Pitch: .5 mm
Mated Height: 1.9 mm
Stackable: No
PCB Mount Alignment Type: Surface Mount
Product Name: Easy-On
Part Aliases: 5052781033
SKU: MOL505278-1033

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes:

Product Change Notice

Effective Date Description of Change Download
08/19/2024 515008 - End of Life with Replacement.
LTB 4/1/24
LTS 8/1/24
Download