505278-5033

0.50mm Pitch Easy-On FFC/FPC Connector, 1.90mm Height, Single Bottom Contact (FS19), Right-Angle, Surface Mount, ZIF, 50 Circuits

Introducing our Beige FFC/FPC connector, designed for seamless connectivity in electronic devices. With a low amperage of .5 A and a voltage rating of 50 V, it ensures efficient power transmission. The right-angle orientation and flip actuator type make for easy installation, while the tin-bismuth contact and termination plating guarantee reliable performance. Featuring a pitch of .5 mm and 50 contacts, it's ideal for compact applications. RoHS compliant and operating in a wide temperature range, from -40 to 85 °C, this connector offers durability and versatility. Perfect for surface mount PCB assembly, it's a essential component in modern electronics.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 505278-5033
Color: Beige
Series: 505278
Amperage: .5 A
Connector Type: Easy-On
Number of Rows: 1
Contact Material: Phosphor Bronze
Pitch: .5 mm
Voltage: 50 V
Material: Liquid Crystal Polymer
Orientation: Right Angle
Wire Type: FFC/FPC
Actuator Type: Flip
Operating Temperature Range: -40 - 85 °C
Contact Mating Area Plating: Tin-Bismuth
Contact Mating Area Plating Thickness: 1.016 µm
Number of Contacts Loaded: 50
Mating Cycles: 20
PCB Locator: No
PCB Retention: Yes
Polarized to PCB: Yes
Contact Termination Plating Thickness: 1.016 µm
Contact Termination Plating: Tin-Bismuth
Termination Pitch: .5 mm
Mated Height: 1.9 mm
Stackable: No
PCB Mount Alignment Type: Surface Mount
Product Name: Easy-On
Part Aliases: 5052785033
SKU: MOL505278-5033

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes:

Product Change Notice

Effective Date Description of Change Download
08/19/2024 515008 - End of Life with Replacement.
LTB 4/1/24
LTS 8/1/24
Download