505278-2633

0.50mm Pitch Easy-On Type FFC/FPC Connector, 1.90mm Height, Single Bottom Contact (FS19), Right Angle, Surface Mount, ZIF, 26 Circuits

Enhance your electronic connections with our Easy-On FFC/FPC connector, designed for seamless integration in compact devices. Crafted with precision, this connector features a right angle orientation and a pitch of .5mm, perfect for space-constrained PCB layouts. Its Liquid Crystal Polymer housing ensures durability, while Phosphor Bronze contacts guarantee reliable signal transmission. Operating flawlessly in temperatures ranging from -40 to 85°C, this connector is ideal for demanding environments. With tin-bismuth plating on contact mating areas and termination points, it offers excellent conductivity and corrosion resistance. Engineered for efficiency, it allows for easy flip actuation and boasts a low mated height of 1.9mm. RoHS compliant and with PCB retention and polarization features, it ensures compliance and secure mounting. Explore the possibilities with this high-performance connector, a vital component in your connectivity solutions.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 505278-2633
Color: Beige
Series: 505278
Amperage: .5 A
Connector Type: Easy-On
Housing Material: Liquid Crystal Polymer
Number of Rows: 1
Contact Material: Phosphor Bronze
Maximum Operating Temperature: 85 °C
Minimum Operating Temperature: -40 °C
Body Orientation: Right Angle
Pitch: .5 mm
Voltage: 50 V
Material: Liquid Crystal Polymer
Orientation: Right Angle
Wire Type: FFC/FPC
Actuator Type: Flip
Operating Temperature Range: -40 - 85 °C
Contact Mating Area Plating: Tin-Bismuth
Contact Mating Area Plating Thickness: 1.016 µm
Number of Contacts Loaded: 26
Mating Cycles: 20
PCB Locator: No
PCB Retention: Yes
Polarized to PCB: Yes
Contact Termination Plating Thickness: 1.016 µm
Contact Termination Plating: Tin-Bismuth
Termination Pitch: .5 mm
Mated Height: 1.9 mm
Stackable: No
PCB Mount Alignment Type: Surface Mount
Product Name: Easy-On
Part Aliases: 5052782633
SKU: MOL505278-2633

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes:

Product Change Notice

Effective Date Description of Change Download
08/19/2024 515008 - End of Life with Replacement.
LTB 4/1/24
LTS 8/1/24
Download