505278-0533
0.50mm Pitch Easy-On Type FFC/FPC Connector, 1.90mm Height, Single Bottom Contact (FS19), Right Angle, Surface Mount, ZIF, 5 Circuits
Elevate your connectivity with our Easy-On FFC/FPC connector, designed for seamless integration in electronic assemblies. Crafted with high-performance Liquid Crystal Polymer housing and Phosphor Bronze contacts, this connector ensures reliable power delivery with a low amperage of .5 A and a voltage rating of 50 V. Operating efficiently in a wide temperature range from -40 to 85 °C, it's perfect for diverse industrial applications. The right-angle orientation and flip actuator type offer flexibility in PCB design, while the tin-bismuth plating guarantees long-lasting durability with 20 mating cycles. With features like PCB retention and polarization, installation is a breeze. RoHS compliant and stackable, the Easy-On connector is a trusted solution for demanding environments. Elevate your connectivity with our Easy-On FFC/FPC connector.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 505278-0533 |
Color: | Beige |
Series: | 505278 |
Amperage: | .5 A |
Connector Type: | Easy-On |
Housing Material: | Liquid Crystal Polymer |
Number of Rows: | 1 |
Contact Material: | Phosphor Bronze |
Maximum Operating Temperature: | 85 °C |
Minimum Operating Temperature: | -40 °C |
Body Orientation: | Right Angle |
Pitch: | .5 mm |
Voltage: | 50 V |
Material: | Liquid Crystal Polymer |
Orientation: | Right Angle |
Wire Type: | FFC/FPC |
Actuator Type: | Flip |
Operating Temperature Range: | -40 - 85 °C |
Contact Mating Area Plating: | Tin-Bismuth |
Contact Mating Area Plating Thickness: | 1.016 µm |
Number of Contacts Loaded: | 5 |
Mating Cycles: | 20 |
PCB Locator: | No |
PCB Retention: | Yes |
Polarized to PCB: | Yes |
Contact Termination Plating Thickness: | 1.016 µm |
Contact Termination Plating: | Tin-Bismuth |
Termination Pitch: | .5 mm |
Mated Height: | 1.9 mm |
Stackable: | No |
PCB Mount Alignment Type: | Surface Mount |
Product Name: | Easy-On |
Part Aliases: | 5052780533 |
SKU: | MOL505278-0533 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
08/19/2024 | 515008 - End of Life with Replacement. LTB 4/1/24 LTS 8/1/24 |
Download |