505278-0933

0.50mm Pitch Easy-On Type FFC/FPC Connector, 1.90mm Height, Single Bottom Contact (FS19), Right Angle, Surface Mount, ZIF, 9 Circuits

Introducing our Easy-On connector, designed for efficient FFC/FPC wire termination in electronic assemblies. With a compact right-angle orientation and a low 1.9mm mated height, this connector offers space-saving solutions for tight PCB layouts. Featuring a liquid crystal polymer housing and phosphor bronze contacts with tin-bismuth plating, it ensures reliable performance in a wide temperature range from -40°C to 85°C. With a pitch of 0.5mm and a voltage rating of 50V, it's suitable for various applications. The flip actuator type and 20 mating cycles make it convenient for frequent connections. RoHS compliant and featuring PCB retention and polarization, it's a dependable choice for your connectivity needs.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 505278-0933
Color: Beige
Series: 505278
Amperage: .5 A
Connector Type: Easy-On
Housing Material: Liquid Crystal Polymer
Number of Rows: 1
Contact Material: Phosphor Bronze
Maximum Operating Temperature: 85 °C
Minimum Operating Temperature: -40 °C
Body Orientation: Right Angle
Pitch: .5 mm
Voltage: 50 V
Material: Liquid Crystal Polymer
Orientation: Right Angle
Wire Type: FFC/FPC
Actuator Type: Flip
Operating Temperature Range: -40 - 85 °C
Contact Mating Area Plating: Tin-Bismuth
Contact Mating Area Plating Thickness: 1.016 µm
Number of Contacts Loaded: 9
Mating Cycles: 20
PCB Locator: No
PCB Retention: Yes
Polarized to PCB: Yes
Contact Termination Plating Thickness: 1.016 µm
Contact Termination Plating: Tin-Bismuth
Termination Pitch: .5 mm
Mated Height: 1.9 mm
Stackable: No
PCB Mount Alignment Type: Surface Mount
Product Name: Easy-On
Part Aliases: 5052780933
SKU: MOL505278-0933

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes:

Product Change Notice

Effective Date Description of Change Download
08/19/2024 515008 - End of Life with Replacement.
LTB 4/1/24
LTS 8/1/24
Download