505278-1533

0.50mm Pitch Easy-On Type FFC/FPC Connector, 1.90mm Height, Single Bottom Contact (FS19), Right Angle, Surface Mount, ZIF, 15 Circuits

Elevate your connectivity with our Easy-On FFC/FPC Connector, designed for seamless integration in electronic assemblies. Boasting a Beige housing made of durable Liquid Crystal Polymer, this connector ensures reliable performance in a wide operating temperature range from -40 to 85 °C. With a right-angle orientation and a compact pitch of .5 mm, it offers efficient PCB mounting, featuring secure retention and polarization. The actuator type, flip, allows for easy insertion and removal of Flat Flexible or Printed Circuit cables. Tin-Bismuth plating on the contact mating area guarantees excellent conductivity and durability, with a minimum of 20 mating cycles. With 15 contacts loaded and a low mated height of 1.9 mm, it's ideal for space-saving applications. RoHS compliant, this connector is a sustainable choice for your projects. Elevate your connectivity with our Easy-On FFC/FPC Connector, designed for seamless integration in electronic assemblies. Boasting a Beige housing made of durable Liquid Crystal Polymer, this connector ensures reliable performance in a wide operating temperature range from -40 to 85 °C. With a right-angle orientation and a compact pitch of .5 mm, it offers efficient PCB mounting, featuring secure retention and polarization. The actuator type, flip, allows for easy insertion and removal of Flat Flexible or Printed Circuit cables. Tin-Bismuth plating on the contact mating area guarantees excellent conductivity and durability, with a minimum of 20 mating cycles. With 15 contacts loaded and a low mated height of 1.9 mm, it's ideal for space-saving applications. RoHS compliant, this connector is a sustainable choice for your projects.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 505278-1533
Color: Beige
Series: 505278
Amperage: .5 A
Connector Type: Easy-On
Housing Material: Liquid Crystal Polymer
Number of Rows: 1
Contact Material: Phosphor Bronze
Maximum Operating Temperature: 85 °C
Minimum Operating Temperature: -40 °C
Body Orientation: Right Angle
Pitch: .5 mm
Voltage: 50 V
Material: Liquid Crystal Polymer
Orientation: Right Angle
Wire Type: FFC/FPC
Actuator Type: Flip
Operating Temperature Range: -40 - 85 °C
Contact Mating Area Plating: Tin-Bismuth
Contact Mating Area Plating Thickness: 1.016 µm
Number of Contacts Loaded: 15
Mating Cycles: 20
PCB Locator: No
PCB Retention: Yes
Polarized to PCB: Yes
Contact Termination Plating Thickness: 1.016 µm
Contact Termination Plating: Tin-Bismuth
Termination Pitch: .5 mm
Mated Height: 1.9 mm
Stackable: No
PCB Mount Alignment Type: Surface Mount
Product Name: Easy-On
Part Aliases: 5052781533
SKU: MOL505278-1533

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes:

Product Change Notice

Effective Date Description of Change Download
08/19/2024 515008 - End of Life with Replacement.
LTB 4/1/24
LTS 8/1/24
Download