505278-4533

0.50mm Pitch Easy-On FFC/FPC Connector, 1.90mm Height, Single Bottom Contact (FS19), Right-Angle, Surface Mount, ZIF, 45 Circuits

Enhance connectivity with our FFC/FPC Connector, designed for seamless integration in various electronic applications. Featuring a beige housing with a right-angle orientation, this connector offers easy installation and a secure fit. With a low amperage of .5 A and a voltage rating of 50 V, it ensures reliable performance. The phosphor bronze contact material and tin-bismuth plating guarantee durability and efficient signal transmission. Offering 45 loaded contacts in a single row with a pitch of .5 mm, it's perfect for compact designs. With a operating temperature range of -40 to 85 °C and a mating cycle of 20, it's suitable for a wide range of environments. RoHS compliant and designed for surface mount assembly, this connector is a versatile solution for your connectivity needs. Elevate your electronic projects with the Easy-On FFC/FPC Connector.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 505278-4533
Color: Beige
Series: 505278
Amperage: .5 A
Connector Type: Easy-On
Number of Rows: 1
Contact Material: Phosphor Bronze
Pitch: .5 mm
Voltage: 50 V
Material: Liquid Crystal Polymer
Orientation: Right Angle
Wire Type: FFC/FPC
Actuator Type: Flip
Operating Temperature Range: -40 - 85 °C
Contact Mating Area Plating: Tin-Bismuth
Contact Mating Area Plating Thickness: 1.016 µm
Number of Contacts Loaded: 45
Mating Cycles: 20
PCB Locator: No
PCB Retention: Yes
Polarized to PCB: Yes
Contact Termination Plating Thickness: 1.016 µm
Contact Termination Plating: Tin-Bismuth
Termination Pitch: .5 mm
Mated Height: 1.9 mm
Stackable: No
PCB Mount Alignment Type: Surface Mount
Product Name: Easy-On
Part Aliases: 5052784533
SKU: MOL505278-4533

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes:

Product Change Notice

Effective Date Description of Change Download
08/19/2024 515008 - End of Life with Replacement.
LTB 4/1/24
LTS 8/1/24
Download