505278-2033

0.50mm Pitch Easy-On Type FFC/FPC Connector, 1.90mm Height, Single Bottom Contact (FS19), Right Angle, Surface Mount, ZIF, 20 Circuits

Elevate your connectivity with the Easy-On FFC/FPC Connector in Beige. Designed for seamless integration, this right-angle connector boasts a compact .5 mm pitch, ideal for space-saving applications. With a robust Liquid Crystal Polymer housing and Phosphor Bronze contacts, it ensures reliable performance in a wide operating temperature range from -40 to 85 °C. Featuring a Flip actuator and Tin-Bismuth plating, it offers easy and durable wire termination. With 20 contacts loaded and a mating cycle of 20, it's perfect for demanding industrial environments. RoHS compliant and surface mountable, it guarantees both performance and environmental responsibility in your electronic projects. Elevate your connectivity with the Easy-On FFC/FPC Connector in Beige. Designed for seamless integration, this right-angle connector boasts a compact .5 mm pitch, ideal for space-saving applications. With a robust Liquid Crystal Polymer housing and Phosphor Bronze contacts, it ensures reliable performance in a wide operating temperature range from -40 to 85 °C. Featuring a Flip actuator and Tin-Bismuth plating, it offers easy and durable wire termination. With 20 contacts loaded and a mating cycle of 20, it's perfect for demanding industrial environments. RoHS compliant and surface mountable, it guarantees both performance and environmental responsibility in your electronic projects.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 505278-2033
Color: Beige
Series: 505278
Amperage: .5 A
Connector Type: Easy-On
Housing Material: Liquid Crystal Polymer
Number of Rows: 1
Contact Material: Phosphor Bronze
Maximum Operating Temperature: 85 °C
Minimum Operating Temperature: -40 °C
Body Orientation: Right Angle
Pitch: .5 mm
Voltage: 50 V
Material: Liquid Crystal Polymer
Orientation: Right Angle
Wire Type: FFC/FPC
Actuator Type: Flip
Operating Temperature Range: -40 - 85 °C
Contact Mating Area Plating: Tin-Bismuth
Contact Mating Area Plating Thickness: 1.016 µm
Number of Contacts Loaded: 20
Mating Cycles: 20
PCB Locator: No
PCB Retention: Yes
Polarized to PCB: Yes
Contact Termination Plating Thickness: 1.016 µm
Contact Termination Plating: Tin-Bismuth
Termination Pitch: .5 mm
Mated Height: 1.9 mm
Stackable: No
PCB Mount Alignment Type: Surface Mount
Product Name: Easy-On
Part Aliases: 5052782033
SKU: MOL505278-2033

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes:

Product Change Notice

Effective Date Description of Change Download
08/19/2024 515008 - End of Life with Replacement.
LTB 4/1/24
LTS 8/1/24
Download