505578-0971

2.0W/B SMT RAPLUG 9CKT BLK E BSTPPKG

Enhance your PCB connectivity with our Micro-Lock PLUS 505578 series. This black 9-contact, 1-row connector, featuring a surface mount termination method and right-angle orientation, ensures secure and efficient power delivery. With a 3A amperage, 250V AC/DC voltage rating, and a wide operating temperature range of -40 to 105°C, it guarantees reliable performance in diverse environments. Crafted from durable materials like polyamide and brass with matte tin plating, it offers longevity and robustness. Designed for wire-to-board applications, it comes in embossed tape packaging for convenient handling. RoHS compliant and featuring various safety features like PCB retention and polarization, it's a dependable choice for your projects.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 505578-0971
Color: Black
Series: 505578 - Micro-Lock PLUS
Amperage: 3 A
Connector Type: Micro-Lock PLUS
Number of Contacts: 9
Number of Rows: 1
Termination Method: Surface Mount
Contact Material: Brass
Pitch: 2 mm
Voltage: 250 V AC/DC
Material: Polyamide
Orientation: Right Angle
Keying: No
Packaging: Embossed Tape on Reel
Operating Temperature Range: -40 - 105 °C
Contact Mating Area Plating: Matte Tin
Contact Mating Area Plating Thickness: 1 µm
Number of Contacts Loaded: 9
Mating Cycles: 30
PCB Locator: No
PCB Retention: Yes
Polarized to PCB: Yes
Contact Termination Plating Thickness: 1 µm
Polarized to Mate: Yes
Connector System: Wire to Board
Contact Termination Plating: Matte Tin
Termination Pitch: 2 mm
Glow Wire Capable: No
Guide to Mating Part: Yes
Lock to Mating Part: Yes
Stackable: No
Breakaway: No
Make First / Break Last: No
Part Aliases: 5055780971
SKU: MOL505578-0971

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: