51164-1405
2.50mm Wire-to-Board Mini-Lock Terminal Position Assurance (TPA) Retainer, Glow-Wire Capable, 14 Circuits
Enhance the security of your Mini-Lock connections with our Gray Mini-Lock Terminal Position Assurance (TPA) component. Designed for the 51164 series, this TPA ensures a reliable fit for up to 14 contacts in a single row. Crafted from durable polyester that meets flammability standards, it guarantees both safety and performance. Each TPA is individually packaged for convenience and comes with CSA and UL agency certifications, as well as RoHS compliance. Perfect for securing your RJ connectors, this accessory is a must-have for any Ethernet or fiber optic setup. Upgrade your connectivity with ease and peace of mind.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 51164-1405 |
Color: | Gray |
Series: | 51164 - Mini-Lock - TPA - Term Pos Assurance |
Connector Type: | Mini-Lock, TPA - Term Pos Assurance |
Number of Contacts: | 14 |
Number of Rows: | 1 |
Material: | Polyester |
Component Type: | Terminal Position Assurance |
Packaging: | Bag |
Number of Contacts Loaded: | 14 |
CSA Agency Certification: | LR19980 |
UL Agency Certification: | E29179 |
Material Flammability Standard: | 94V-0 |
Part Aliases: | 0511641405 |
SKU: | MOL51164-1405 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
01/04/2023 | 512420 - Equipment Transfer, Production Transfer or Rearrangement. Production plant location change - Current : Molex Japan - After : Molex Vietnam * Change reason : To better serve our customers and to leverage our global manufacturing footprint, Molex will relocate production of the 2.5MM W/B from Japan vendor to Molex Vietnam production facility. This change will started in Q3 2022 and target to complete in Q4 2022. Buffer stock and capacity tooling will be built as need to ensure a seamless transfer. |
Download |