51164-1205
2.50mm Wire-to-Board Mini-Lock Terminal Position Assurance (TPA) Retainer, Glow-Wire Capable, 12 Circuits
Enhance the security of your connections with our Mini-Lock TPA Term Pos Assurance series. Designed for reliability, these gray connectors feature 12 contacts in a single row, ensuring seamless connectivity. Crafted from durable polyester, they meet stringent material flammability standards for peace of mind. Each component includes Terminal Position Assurance for added stability. With CSA and UL agency certifications, as well as RoHS compliance, you can trust in the quality of these RJ connector accessories. Perfect for Ethernet and fiber optic setups, they come packaged in a convenient bag for easy handling. Elevate your connectivity solutions with our Mini-Lock TPA Term Pos Assurance series.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 51164-1205 |
Color: | Gray |
Series: | 51164 - Mini-Lock - TPA - Term Pos Assurance |
Connector Type: | Mini-Lock, TPA - Term Pos Assurance |
Number of Contacts: | 12 |
Number of Rows: | 1 |
Material: | Polyester |
Component Type: | Terminal Position Assurance |
Packaging: | Bag |
Number of Contacts Loaded: | 12 |
CSA Agency Certification: | LR19980 |
UL Agency Certification: | E29179 |
Material Flammability Standard: | 94V-0 |
Part Aliases: | 0511641205 |
SKU: | MOL51164-1205 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
01/04/2023 | 512420 - Equipment Transfer, Production Transfer or Rearrangement. Production plant location change - Current : Molex Japan - After : Molex Vietnam * Change reason : To better serve our customers and to leverage our global manufacturing footprint, Molex will relocate production of the 2.5MM W/B from Japan vendor to Molex Vietnam production facility. This change will started in Q3 2022 and target to complete in Q4 2022. Buffer stock and capacity tooling will be built as need to ensure a seamless transfer. |
Download |