51164-1005
2.50mm Wire-to-Board Mini-Lock Terminal Position Assurance (TPA) Retainer, Glow-Wire Capable, 10 Circuits
Enhance the security and reliability of your RJ connector with our Mini-Lock Terminal Position Assurance component. Crafted from durable polyester, this gray TPA ensures that each of the 10 contacts in your assembly remains perfectly aligned and secure. Meeting stringent industry standards for material flammability and RoHS compliance, it guarantees both quality and safety. Designed for seamless integration with Mini-Lock connectors, it's the perfect solution for safeguarding your connections in demanding environments. Upgrade your setup with this essential accessory, and experience enhanced performance and peace of mind.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 51164-1005 |
Color: | Gray |
Series: | 51164 - Mini-Lock - TPA - Term Pos Assurance |
Connector Type: | Mini-Lock, TPA - Term Pos Assurance |
Number of Contacts: | 10 |
Number of Rows: | 1 |
Material: | Polyester |
Component Type: | Terminal Position Assurance |
Packaging: | Bag |
Number of Contacts Loaded: | 10 |
CSA Agency Certification: | LR19980 |
UL Agency Certification: | E29179 |
Material Flammability Standard: | 94V-0 |
Part Aliases: | 0511641005 |
SKU: | MOL51164-1005 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
01/04/2023 | 512420 - Equipment Transfer, Production Transfer or Rearrangement. Production plant location change - Current : Molex Japan - After : Molex Vietnam * Change reason : To better serve our customers and to leverage our global manufacturing footprint, Molex will relocate production of the 2.5MM W/B from Japan vendor to Molex Vietnam production facility. This change will started in Q3 2022 and target to complete in Q4 2022. Buffer stock and capacity tooling will be built as need to ensure a seamless transfer. |
Download |