51164-0305
2.50mm Wire-to-Board Mini-Lock Terminal Position Assurance (TPA) Retainer, Glow-Wire Capable, 3 Circuits
Enhance the security and reliability of your Mini-Lock connector with our Terminal Position Assurance accessory, designed for seamless integration with the 51164 series. With a sleek gray finish and durable polyester construction, this component not only ensures a snug fit for up to three contacts but also meets stringent safety standards, including RoHS compliance. Perfect for Ethernet and fiber optic applications, this essential accessory guarantees peace of mind in your connectivity solutions.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 51164-0305 |
Color: | Gray |
Series: | 51164 - Mini-Lock - TPA - Term Pos Assurance |
Connector Type: | Mini-Lock, TPA - Term Pos Assurance |
Number of Contacts: | 3 |
Number of Rows: | 1 |
Material: | Polyester |
Component Type: | Terminal Position Assurance |
Packaging: | Bag |
Number of Contacts Loaded: | 3 |
CSA Agency Certification: | LR19980 |
UL Agency Certification: | E29179 |
Material Flammability Standard: | 94V-0 |
Part Aliases: | 0511640305 |
SKU: | MOL51164-0305 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
01/04/2023 | 512420 - Equipment Transfer, Production Transfer or Rearrangement. Production plant location change - Current : Molex Japan - After : Molex Vietnam * Change reason : To better serve our customers and to leverage our global manufacturing footprint, Molex will relocate production of the 2.5MM W/B from Japan vendor to Molex Vietnam production facility. This change will started in Q3 2022 and target to complete in Q4 2022. Buffer stock and capacity tooling will be built as need to ensure a seamless transfer. |
Download |