52885-1274-TR250

0.635mm Pitch SlimStack Receptacle, Surface Mount, Dual Row, Vertical Stacking, 6.00 to 10.00mm Stacking Heights, Embossed Tape with Cover Packaging, 120 Circuits

Enhance your PCB connectivity with our high-performance Mezzanine & Board Stacking Connector from the 52885 series. Designed for seamless integration, this female connector features a durable thermoplastic housing and surface mount capability, ensuring easy installation. With two rows of contacts made of phosphor bronze and finished with gold plating, it guarantees reliable conductivity. The straight body orientation and .64mm pitch provide a precise fit for your application. Operating at .5A, it meets RoHS compliance standards for environmental responsibility. Elevate your board-to-board connections with this essential component in the ever-evolving world of electronics.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 52885-1274-TR250
Series: 52885
Amperage: .5 A
Gender: Female
Housing Material: Thermoplastic
Number of Rows: 2
Mount Type: Surface Mount
Termination Method: Surface Mount
Contact Material: Phosphor Bronze
Contact Plating: Gold
Body Orientation: Straight
Pitch: .64 mm
SKU: MOL52885-1274-TR250

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: