52885-0674
0.635mm Pitch SlimStack Receptacle, Surface Mount, Dual Row, Vertical Stacking, 6.00 to 10.00mm Stacking Heights, Embossed Tape with Cover Packaging, 60 Circuits
Elevate your connectivity with our 52885 series Board to Board PCB Connector, designed for optimal performance in demanding environments. This female connector features 60 gold-plated contacts, housed in durable thermoplastic with a high-temperature rating. With a slim .64mm pitch and surface mount termination, it offers seamless integration onto your PCB. Engineered for signal applications, it ensures reliable data transmission with a maximum voltage of 100V. RoHS compliant and featuring a pick and place design, it streamlines assembly processes. Its compact vertical orientation and polarized PCB insertion guarantee a secure fit, while its tin-plated termination ensures lasting durability. From mezzanine to board stacking, this connector is a versatile solution for your connectivity needs.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 52885-0674 |
Series: | 52885 |
Amperage: | .5 A |
Connector Type: | SlimStack |
Gender: | Female |
Housing Material: | Thermoplastic |
Number of Contacts: | 60 |
Number of Rows: | 2 |
Mount Type: | Surface Mount |
Termination Method: | Surface Mount |
Contact Material: | Copper Alloy |
Contact Plating: | Gold |
Body Orientation: | Straight |
Pitch: | .64 mm |
Material: | High Temperature Thermoplastic |
Orientation: | Vertical |
Maximum Voltage: | 100 V |
Pick and Place: | With Pick and Place Cap |
Operating Temperature Range: | -55 - 105 °C |
Circuit Application: | Signal |
Contact Mating Area Plating: | Gold |
Contact Mating Area Plating Thickness: | .254 µm |
Number of Contacts Loaded: | 60 |
Mating Cycles: | 50 |
PCB Locator: | Yes |
Insert Color: | Natural |
PCB Retention: | Yes |
Polarized to PCB: | Yes |
Contact Termination Plating Thickness: | 2.032 µm |
PCB Thickness (Recommended): | 1.6 mm |
Supplier Product Group: | Mezzanine & Board Stacking Connectors |
Connector System: | Board to Board |
Contact Termination Plating: | Tin |
Glow Wire Capable: | No |
Lock to Mating Part: | Yes |
Mated Height: | 10 mm, 6 mm, 7 mm, 8 mm, 9 mm |
Mated Width: | 6.4 mm |
Material Flammability Standard: | 94V-0 |
Part Aliases: | 0528850674 |
SKU: | MOL52885-0674 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
09/02/2021 | 510612 - Change Supplier. Alternative sourcing for the product families listed, due to the supply constraints, internal shortages on resin supply molex products listed will be manufactured by one of them the current suppliers material or the alternative suppliers one by the resin material supply. | Download |
08/01/2015 | GCM 10698006 - Change Construction Or Material. This is to inform you of molding material change for housing parts of 52885 series (0.635 BB ASSY) currently produced in Molex Shizuoka plant. Molex's current suppler of resin is going to discontinue the current raw material. Following this movement, Molex will start to purchase the new material from the same supplier. A quality test has been conducted to show no quality issues. | Download |