53048-1310
1.25mm Pitch PicoBlade Header, Right Angle, 13 Circuits
Enhance your connectivity with our PicoBlade Right Angle PCB Pin Header. Crafted from durable nylon, this component features 13 contacts for seamless data transmission. With a 1A amperage and 125V voltage rating, it ensures reliable performance. Its through-hole termination method and 1.25mm pitch guarantee secure installation on your board. Operating in temperatures ranging from -40 to 85°C, it is suitable for various environments. The tin-plated contacts offer excellent conductivity, while the 2.3mm tail length and right-angle orientation facilitate easy integration. RoHS compliant and fully shrouded, this product prioritizes safety and regulatory standards, making it an ideal choice for your next project.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 53048-1310 |
Color: | Natural |
Series: | 53048 |
Amperage: | 1 A |
Connector Type: | PicoBlade |
Number of Contacts: | 13 |
Number of Rows: | 1 |
Termination Method: | Through Hole |
Body Orientation: | Right Angle |
Pitch: | 1.25 mm |
Voltage: | 125 V |
Material: | Nylon |
Orientation: | Right Angle |
Keying: | No |
Tail Length: | 2.3 mm |
Operating Temperature Range: | -40 - 85 °C |
Contact Mating Area Plating: | Tin |
Number of Contacts Loaded: | 13 |
PCB Locator: | No |
PCB Retention: | Without |
Polarized to PCB: | No |
PCB Thickness (Recommended): | .8 mm |
Connector System: | Wire to Board |
Current Derating Order No: | 987651-3691 |
Glow Wire Capable: | No |
Guide to Mating Part: | No |
Lock to Mating Part: | Yes |
Mated Height: | 3.5 mm |
Stackable: | No |
Breakaway: | No |
Make First / Break Last: | No |
Shroud Type: | Fully |
Product Name: | PicoBlade |
Part Aliases: | 0530481310 |
SKU: | MOL53048-1310 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |