15-91-1183

2.54mm Pitch C-Grid Header, Surface Mount, Dual Row, Vertical, 18 Circuits, 0.76

Enhance your electronic assemblies with our high-quality 18-contact C-Grid connector, designed for surface mounting. Featuring a straight orientation and a 2.54mm pitch, this black connector is a perfect fit for various applications. Constructed with durable materials, including phosphor bronze contacts and high-temperature thermoplastic, it ensures reliable performance in demanding environments. With a voltage rating of 250V and an amperage of 3A, it meets stringent safety standards. Gold-plated contact mating areas offer excellent conductivity, while tin-plated terminations facilitate easy soldering. RoHS compliant and UL certified, this connector guarantees both quality and compliance. Whether for board-to-board or wire-to-board connections, this versatile component is an essential addition to your inventory, providing secure and efficient connectivity.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 15-91-1183
Color: Black
Series: 71308 - C-Grid
Amperage: 3 A
Connector Type: C-Grid
Number of Contacts: 18
Number of Rows: 2
Termination Method: Surface Mount
Contact Material: Phosphor Bronze
Body Orientation: Straight
Pitch: 2.54 mm
Voltage: 250 V
Material: High Temperature Thermoplastic
Orientation: Vertical
Packaging: Tube
Operating Temperature Range: -40 - 105 °C
Contact Mating Area Plating: Gold
Contact Mating Area Plating Thickness: .813 µm
Number of Contacts Loaded: 18
Mating Cycles: 50
PCB Locator: Yes
PCB Retention: Yes
Polarized to PCB: No
Contact Termination Plating Thickness: 2.032 µm
Polarized to Mate: No
Connector System: Board to Board, Wire to Board
CSA Agency Certification: LR19980
UL Agency Certification: E29179
Contact Termination Plating: Tin
Maximum Solder Process Temperature: 260 °C
Lead Free Process Capability: REFLOW
Glow Wire Capable: No
Lock to Mating Part: No
Stackable: Yes
Breakaway: Yes
Shroud Type: No
Material Flammability Standard: 94V-0
Part Aliases: 0015911183;71308-4218N
SKU: MOL15-91-1183

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: