15-91-0180
2.54mm Pitch C-Grid Header, Surface Mount, Dual Row, Vertical, 18 Circuits, 0.38
Easily connect components on your PCB with this versatile black C-Grid connector from our 71308 series. With 18 contacts in a straight, surface mount configuration, it offers reliable performance at a 3A, 250V rating. Made of high temperature thermoplastic with gold plating, it ensures durability and conductivity in operating temperatures ranging from -40 to 105°C. Featuring a 2.54mm pitch, it's suitable for various applications. RoHS compliant and lead-free process capable, it meets environmental standards without compromising quality. Perfect for board-to-board or wire-to-board connections, it provides a secure, stackable, and breakaway solution for your assembly needs.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 15-91-0180 |
Color: | Black |
Series: | 71308 - C-Grid |
Amperage: | 3 A |
Connector Type: | C-Grid |
Number of Contacts: | 18 |
Number of Rows: | 2 |
Termination Method: | Surface Mount |
Contact Material: | Phosphor Bronze |
Body Orientation: | Straight |
Pitch: | 2.54 mm |
Voltage: | 250 V |
Material: | High Temperature Thermoplastic |
Orientation: | Vertical |
Packaging: | Tube |
Operating Temperature Range: | -40 - 105 °C |
Contact Mating Area Plating: | Gold |
Contact Mating Area Plating Thickness: | .381 µm |
Number of Contacts Loaded: | 18 |
Mating Cycles: | 50 |
PCB Locator: | No |
PCB Retention: | Without |
Polarized to PCB: | No |
Contact Termination Plating Thickness: | 2.032 µm |
Polarized to Mate: | No |
Connector System: | Board to Board, Wire to Board |
CSA Agency Certification: | LR19980 |
UL Agency Certification: | E29179 |
Contact Termination Plating: | Tin |
Maximum Solder Process Temperature: | 260 °C |
Lead Free Process Capability: | REFLOW |
Glow Wire Capable: | No |
Lock to Mating Part: | No |
Stackable: | Yes |
Breakaway: | Yes |
Shroud Type: | No |
Material Flammability Standard: | 94V-0 |
Part Aliases: | 0015910180;71308-0118N |
SKU: | MOL15-91-0180 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |