71308-6428
2.54mm Pitch C-Grid Breakaway Header, Surface Mount, Dual Row, Vertical, 28 Circuits, 1.50µm Minimum Bright Tin (Sn) Over Nickel (Ni) Plating, with 3.30mm PCB Locator Pegs
Enhance your PCB connectivity with our C-Grid 71308 Series, featuring a sleek black design and vertical orientation for efficient installation. With 28 contacts in 2 rows, this connector offers reliable power distribution at 3A and 250V. Made of high-temperature thermoplastic and phosphor bronze, it ensures durability in demanding environments. Suitable for surface mount termination, it guarantees secure PCB attachment with features like pcb_locator and pcb_retention. Certified by CSA and UL, it meets stringent quality standards. RoHS compliant and lead-free process capable, it prioritizes environmental sustainability. Ideal for Board to Board and Wire to Board connections, it's stackable and breakaway for versatile use. Upgrade your connectivity solutions with this high-performance PCB Pin Header.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 71308-6428 |
Color: | Black |
Series: | 71308 - C-Grid |
Amperage: | 3 A |
Connector Type: | C-Grid |
Number of Contacts: | 28 |
Number of Rows: | 2 |
Termination Method: | Surface Mount |
Contact Material: | Phosphor Bronze |
Pitch: | 2.54 mm |
Voltage: | 250 V |
Material: | High Temperature Thermoplastic |
Orientation: | Vertical |
Packaging: | Tube |
Contact Mating Area Plating: | Tin |
Number of Contacts Loaded: | 28 |
Mating Cycles: | 50 |
PCB Locator: | Yes |
PCB Retention: | Yes |
Polarized to PCB: | No |
Connector System: | Board to Board, Wire to Board |
CSA Agency Certification: | LR19980 |
UL Agency Certification: | E29179 |
Contact Termination Plating: | Tin |
Maximum Solder Process Temperature: | 260 °C |
Lead Free Process Capability: | REFLOW |
Duration at Max. Process Temperature (seconds): | 040 |
Max. Cycles at Max. Process Temperature: | 003 |
Glow Wire Capable: | No |
Lock to Mating Part: | No |
Stackable: | Yes |
Breakaway: | Yes |
Shroud Type: | No |
Material Flammability Standard: | 94V-0 |
Part Aliases: | 0713086428 |
SKU: | MOL71308-6428 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |