87568-1494

Milli-Grid Cable-to-Board Receptacle, Dual Row, IDT, Lead-Free, 14 Circuits, 0.76

Enhance your connectivity with our Milli-Grid Cable-to-Board Receptacle, designed for seamless integration in dual-row configurations. Featuring IDT termination for easy installation, this lead-free receptacle boasts 14 circuits and a 2mm pitch, making it ideal for high-density applications. With a durable polyester housing and gold-plated copper alloy contacts, it ensures reliable performance in temperatures ranging from -20°C to 85°C. UL and CSA certified, RoHS compliant, and designed for 100 mating cycles, this receptacle guarantees both safety and longevity in your projects. Perfect for PCB applications, it offers efficient power and signal transmission, meeting the demands of modern electronics. Upgrade your connections with this essential component.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 87568-1494
Color: Black
Series: 87568 - Milli-Grid
Amperage: 1 A
Connector Type: Milli-Grid
Gender: Female
Number of Contacts: 14
Number of Rows: 2
Termination Method: IDT or Pierce
Contact Material: Copper Alloy
Maximum Operating Temperature: 85 °C
Minimum Operating Temperature: -20 °C
Pitch: 2 mm
Voltage: 125 V
Material: Polyester
Packaging: Tray
Operating Temperature Range: -20 - 85 °C
Contact Mating Area Plating: Gold
Number of Contacts Loaded: 14
Mating Cycles: 100
Polarized to Mate: Yes
Wire Size: 28 AWG
CSA Agency Certification: LR19980
UL Agency Certification: E29179
Glow Wire Capable: No
Lock to Mating Part: Yes
Stackable: No
Material Flammability Standard: 94V-0
Part Aliases: 0875681494
SKU: MOL87568-1494

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes:

Product Change Notice

Effective Date Description of Change Download
10/18/2024 514962 - Equipment Transfer, Production Transfer or Rearrangement. This notification is to inform about relocate production from Singapore to the Molex Malaysia production facility
Download