87568-1064

Milli-Grid Cable-to-Board Receptacle, Dual Row, IDT, Lead-Free, 10 Circuits, 0.76

Easily connect cables to boards with our Milli-Grid Cable-to-Board Receptacle. This dual-row, lead-free connector features IDT termination for secure attachment, accommodating up to 10 circuits with a pitch of 2mm. Designed for durability, it operates in temperatures ranging from -20°C to 85°C, with gold-plated copper alloy contacts ensuring reliable performance. With UL and CSA certifications, as well as RoHS compliance, it meets stringent quality standards for peace of mind. Ideal for various applications, this black receptacle is a versatile and essential component in your electronic setups.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 87568-1064
Color: Black
Series: 87568 - Milli-Grid
Amperage: 1 A
Connector Type: Milli-Grid
Gender: Female
Number of Contacts: 10
Number of Rows: 2
Termination Method: IDT or Pierce
Contact Material: Copper Alloy
Maximum Operating Temperature: 85 °C
Minimum Operating Temperature: -20 °C
Pitch: 2 mm
Voltage: 125 V
Material: Polyester
Packaging: Tray
Operating Temperature Range: -20 - 85 °C
Contact Mating Area Plating: Gold
Number of Contacts Loaded: 10
Mating Cycles: 100
Polarized to Mate: Yes
Wire Size: 28 AWG
CSA Agency Certification: LR19980
UL Agency Certification: E29179
Glow Wire Capable: No
Lock to Mating Part: No
Stackable: No
Material Flammability Standard: 94V-0
Part Aliases: 0875681064
SKU: MOL87568-1064

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes:

Product Change Notice

Effective Date Description of Change Download
10/18/2024 514962 - Equipment Transfer, Production Transfer or Rearrangement. This notification is to inform about relocate production from Singapore to the Molex Malaysia production facility
Download