87568-1464

Milli-Grid Cable-to-Board Receptacle, Dual Row, IDT, Lead-Free, 14 Circuits, 0.76µm Gold (Au) Selective Plating, without Center Polarization Key and Locking Friction Ramp

Enhance your board-to-cable connections with this dual-row Milli-Grid Receptacle. Lead-free and boasting 14 circuits, it ensures reliable performance with IDT termination. Featuring 0.76µm Gold (Au) plating for optimal conductivity, this black receptacle is designed for 28 AWG wire. Its polyester construction meets stringent flammability standards, while its 2mm pitch and 1A rating cater to diverse applications. With polarization for secure mating and a durable build for 100 mating cycles, it's a dependable choice for your connectivity needs. RoHS compliant and UL certified, it guarantees quality and safety in every use.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 87568-1464
Color: Black
Series: 87568 - Milli-Grid
Amperage: 1 A
Connector Type: Milli-Grid
Gender: Female
Number of Contacts: 14
Number of Rows: 2
Termination Method: IDT or Pierce
Contact Material: Copper Alloy
Pitch: 2 mm
Voltage: 125 V
Material: Polyester
Packaging: Tray
Contact Mating Area Plating: Gold
Number of Contacts Loaded: 14
Mating Cycles: 100
Polarized to Mate: Yes
Wire Size: 28 AWG
CSA Agency Certification: LR19980
UL Agency Certification: E29179
Glow Wire Capable: No
Lock to Mating Part: No
Stackable: No
Material Flammability Standard: 94V-0
Part Aliases: 0875681464
SKU: MOL87568-1464

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: