87568-3643

MGrid IDT Rec /PolKey .38AuLF 36Ckt

Enhance connectivity in your electronic projects with this MGrid IDT Rec/PolKey connector. Featuring a .38AuLF gold-plated finish and 36 circuit contacts, it ensures reliable signal transmission. This connector, part of the 87568 series, is compliant with UL and CSA standards for quality assurance. Perfect for PCB applications, it is a versatile component for your assembly needs. Elevate your design with the precision and durability of this Milli-Grid connector.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 87568-3643
Series: 87568 - Milli-Grid
Connector Type: Milli-Grid
CSA Agency Certification: LR19980
UL Agency Certification: E29179
Material Flammability Standard: 94V-0
Part Aliases: 0875683643
SKU: MOL87568-3643

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: