90120-0130
2.54mm Pitch C-Grid III Header, Single Row, Vertical, 10 Circuits, Tin (Sn) Plating
Easily connect wires to your circuit board with our C-Grid III 90120 series straight pin header. Featuring ten contacts in a single row, this black polyester connector is designed for through-hole termination, with a pitch of 2.54 mm for simple installation. With a 3 A amperage and 350 V AC/DC voltage rating, it ensures reliable performance in various applications. The brass contact material and tin plating guarantee durability and efficient signal transmission, even in harsh environments. RoHS compliant and capable of lead-free soldering, this connector is environmentally friendly and easy to use. Its operating temperature range of -55 to 125 °C makes it suitable for a wide range of conditions, and with a mating cycle of 30, it offers long-lasting connectivity. Perfect for PCB applications, this connector also features breakaway functionality for added convenience. Upgrade your wiring setup with this high-quality connector, offering both performance and peace of mind.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 90120-0130 |
Color: | Black |
Series: | 90120 - C-Grid III |
Amperage: | 3 A |
Connector Type: | C-Grid III |
Number of Contacts: | 10 |
Number of Rows: | 1 |
Termination Method: | Through Hole |
Contact Material: | Brass |
Body Orientation: | Straight |
Pitch: | 2.54 mm |
Voltage: | 350 V AC/DC |
Material: | Polyester |
Orientation: | Vertical |
Keying: | No |
Tail Length: | 2.9 mm |
Packaging: | Tray |
Operating Temperature Range: | -55 - 125 °C |
Contact Mating Area Plating: | Tin |
Number of Contacts Loaded: | 10 |
Mating Cycles: | 30 |
PCB Locator: | No |
PCB Retention: | Without |
Polarized to PCB: | No |
Polarized to Mate: | No |
PCB Thickness (Recommended): | 1.6 mm |
Connector System: | Wire to Board |
CSA Agency Certification: | LR19980 |
UL Agency Certification: | E29179 |
Contact Termination Plating: | Tin |
Maximum Solder Process Temperature: | 260 °C |
Lead Free Process Capability: | WAVE |
Duration at Max. Process Temperature (seconds): | 005 |
Max. Cycles at Max. Process Temperature: | 001 |
Termination Pitch: | 2.54 mm |
Glow Wire Capable: | No |
Guide to Mating Part: | No |
Lock to Mating Part: | No |
Stackable: | No |
Surface Mount Compatible: | No |
Breakaway: | Yes |
Make First / Break Last: | No |
Shroud Type: | No |
Material Flammability Standard: | 94V-0 |
Part Aliases: | 0901200130 |
SKU: | MOL90120-0130 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
04/07/2014 | GCM 10629660 - New, Modified, Or Replacement Tooling. | Download |