90120-1084

2.54mm Pitch C-Grid III Header, Single Row, Vertical, 4 Circuits, Flash Gold (Au) Stripe on 2 Sides

Easily connect wires to your PCB with our Black C-Grid III Connector. With a straight body orientation and 2.54mm pitch, this connector features four brass contacts for reliable power transmission at up to 3A and 350V AC/DC. Built to withstand harsh environments, it offers a wide operating temperature range of -55 to 125°C. Gold-plated contact mating areas ensure durable and efficient connections, with a tin-plated termination for easy soldering. RoHS compliant and with UL agency certification, this connector guarantees high-quality performance for your electronic projects. Packaged in a convenient tray, it's ideal for assembly line use. Whether you're a DIY enthusiast or a professional, this connector is a must-have for your PCB assembly needs.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 90120-1084
Color: Black
Series: 90120 - C-Grid III
Amperage: 3 A
Connector Type: C-Grid III
Number of Contacts: 4
Number of Rows: 1
Termination Method: Through Hole
Contact Material: Brass
Body Orientation: Straight
Pitch: 2.54 mm
Voltage: 350 V AC/DC
Material: Polyester
Orientation: Vertical
Keying: No
Tail Length: 2.9 mm
Packaging: Tray
Operating Temperature Range: -55 - 125 °C
Contact Mating Area Plating: Gold
Number of Contacts Loaded: 4
Mating Cycles: 30
PCB Locator: No
PCB Retention: Without
Polarized to PCB: No
Polarized to Mate: No
PCB Thickness (Recommended): 1.6 mm
Connector System: Wire to Board
UL Agency Certification: E29179
Contact Termination Plating: Tin
Maximum Solder Process Temperature: 235 °C
Lead Free Process Capability: WAVE
Duration at Max. Process Temperature (seconds): 003
Max. Cycles at Max. Process Temperature: 001
Termination Pitch: 2.54 mm
Glow Wire Capable: No
Guide to Mating Part: No
Lock to Mating Part: No
Stackable: No
Surface Mount Compatible: No
Breakaway: Yes
Make First / Break Last: No
Shroud Type: No
Material Flammability Standard: 94V-0
Part Aliases: 0901201084
SKU: MOL90120-1084

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes:

Product Change Notice

Effective Date Description of Change Download
04/07/2014 GCM 10629660 - New, Modified, Or Replacement Tooling. Download