90120-1091
2.54mm Pitch C-Grid III Header, Single Row, Vertical, 11 Circuits, Flash Gold (Au) Stripe on 2 Sides
Elevate your electronic connections with our C-Grid III Black 90120 Series Vertical PCB Pin Header. This sleek and efficient component boasts 11 contacts, ideal for streamlined circuitry. Crafted with durable polyester and brass materials, it ensures reliable performance even in demanding environments. With a 2.54mm pitch and through-hole termination method, installation is a breeze. Gold-plated contact mating areas enhance conductivity, while the tin-plated termination offers excellent solderability. Meeting UL agency certification standards, it guarantees safety and quality. Whether you're a hobbyist or a professional, this pin header is a must-have for your PCB projects.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 90120-1091 |
Color: | Black |
Series: | 90120 - C-Grid III |
Amperage: | 3 A |
Connector Type: | C-Grid III |
Number of Contacts: | 11 |
Number of Rows: | 1 |
Termination Method: | Through Hole |
Contact Material: | Brass |
Pitch: | 2.54 mm |
Voltage: | 350 V AC/DC |
Material: | Polyester |
Orientation: | Vertical |
Keying: | No |
Tail Length: | 2.9 mm |
Packaging: | Tray |
Contact Mating Area Plating: | Gold |
Number of Contacts Loaded: | 11 |
Mating Cycles: | 30 |
PCB Locator: | No |
PCB Retention: | Without |
Polarized to PCB: | No |
Polarized to Mate: | No |
PCB Thickness (Recommended): | 1.6 mm |
Connector System: | Wire to Board |
UL Agency Certification: | E29179 |
Contact Termination Plating: | Tin |
Maximum Solder Process Temperature: | 235 °C |
Lead Free Process Capability: | WAVE |
Duration at Max. Process Temperature (seconds): | 003 |
Max. Cycles at Max. Process Temperature: | 001 |
Termination Pitch: | 2.54 mm |
Glow Wire Capable: | No |
Guide to Mating Part: | No |
Lock to Mating Part: | No |
Stackable: | No |
Surface Mount Compatible: | No |
Breakaway: | Yes |
Make First / Break Last: | No |
Shroud Type: | No |
Material Flammability Standard: | 94V-0 |
Part Aliases: | 0901201091 |
SKU: | MOL90120-1091 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |