90120-0767

2.54mm Pitch C-Grid III Header, Single Row, Vertical, 7 Circuits, 0.38

Enhance your circuit board connectivity with our C-Grid III 90120 series black pin header. Designed for optimal performance, this connector features seven contacts with a 2.54mm pitch, ensuring secure and reliable connections. Its straight body orientation and through-hole termination method make it easy to install, while its brass contact material and gold plating guarantee excellent conductivity. With a voltage rating of 350V AC/DC and an operating temperature range of -55 to 125°C, this pin header is suitable for a wide range of applications. RoHS compliant and lead-free process capable, it meets the highest industry standards for environmental responsibility. Trust in this high-quality connector for your wire-to-board connection needs.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 90120-0767
Color: Black
Series: 90120 - C-Grid III
Amperage: 3 A
Connector Type: C-Grid III
Number of Contacts: 7
Number of Rows: 1
Termination Method: Through Hole
Contact Material: Brass
Body Orientation: Straight
Pitch: 2.54 mm
Voltage: 350 V AC/DC
Material: Polyester
Orientation: Vertical
Keying: No
Tail Length: 2.9 mm
Packaging: Tray
Operating Temperature Range: -55 - 125 °C
Contact Mating Area Plating: Gold
Contact Mating Area Plating Thickness: .381 µm
Number of Contacts Loaded: 7
Mating Cycles: 200
PCB Locator: No
PCB Retention: Without
Polarized to PCB: No
Polarized to Mate: No
PCB Thickness (Recommended): 1.6 mm
Connector System: Wire to Board
CSA Agency Certification: LR19980
UL Agency Certification: E29179
Contact Termination Plating: Nickel
Maximum Solder Process Temperature: 260 °C
Lead Free Process Capability: WAVE
Duration at Max. Process Temperature (seconds): 005
Max. Cycles at Max. Process Temperature: 001
Termination Pitch: 2.54 mm
Glow Wire Capable: No
Guide to Mating Part: No
Lock to Mating Part: No
Stackable: No
Surface Mount Compatible: No
Breakaway: Yes
Make First / Break Last: No
Shroud Type: No
Material Flammability Standard: 94V-0
Part Aliases: 0901200767
SKU: MOL90120-0767

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes:

Product Change Notice

Effective Date Description of Change Download
04/07/2014 GCM 10629660 - New, Modified, Or Replacement Tooling. Download