90120-1112

2.54mm Pitch C-Grid III Header, Single Row, Vertical, 32 Circuits, Flash Gold (Au) Stripe on 2 Sides

Enhance your PCB connections with our C-Grid III Black Pin Header. Featuring 32 contacts in a single row, this vertical connector boasts a durable polyester construction and brass contact material for reliable performance. With a pitch of 2.54mm and a termination method of through hole soldering, it ensures easy and secure installation on your board. Operating at a voltage of 350V AC/DC and an amperage of 3A, it's suitable for various applications. RoHS compliant and lead-free solder capable, it meets high industry standards for environmental responsibility. Trust in its quality for up to 30 mating cycles, making it a long-lasting solution for your design needs. Whether for prototyping or production, this Pin Header, with its gold-plated contact mating area, guarantees excellent conductivity. Upgrade your connectivity with this essential component in the C-Grid III series.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 90120-1112
Color: Black
Series: 90120 - C-Grid III
Amperage: 3 A
Connector Type: C-Grid III
Number of Contacts: 32
Number of Rows: 1
Termination Method: Through Hole
Contact Material: Brass
Pitch: 2.54 mm
Voltage: 350 V AC/DC
Material: Polyester
Orientation: Vertical
Keying: No
Tail Length: 2.9 mm
Packaging: Tray
Contact Mating Area Plating: Gold
Number of Contacts Loaded: 32
Mating Cycles: 30
PCB Locator: No
PCB Retention: Without
Polarized to PCB: No
Polarized to Mate: No
PCB Thickness (Recommended): 1.6 mm
Connector System: Wire to Board
UL Agency Certification: E29179
Contact Termination Plating: Tin
Maximum Solder Process Temperature: 235 °C
Lead Free Process Capability: WAVE
Duration at Max. Process Temperature (seconds): 003
Max. Cycles at Max. Process Temperature: 001
Termination Pitch: 2.54 mm
Glow Wire Capable: No
Guide to Mating Part: No
Lock to Mating Part: No
Stackable: No
Surface Mount Compatible: No
Breakaway: Yes
Make First / Break Last: No
Shroud Type: No
Material Flammability Standard: 94V-0
Part Aliases: 0901201112
SKU: MOL90120-1112

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes:

Product Change Notice

Effective Date Description of Change Download
04/07/2014 GCM 10629660 - New, Modified, Or Replacement Tooling. Download