90120-1098

2.54mm Pitch C-Grid III Header, Single Row, Vertical, 18 Circuits, Flash Gold (Au) Stripe on 2 Sides

Easily connect wires to your PCB with our C-Grid III 90120 Series Pin Header in black. Designed for vertical insertion, this connector features 18 contacts on a single row with a 2.54mm pitch. With a current rating of 3A and a voltage tolerance of 350V AC/DC, it ensures reliable power distribution. The brass contact material with gold plating guarantees excellent conductivity, while the polyester housing offers durability. Suitable for through-hole termination on 1.6mm thick PCBs, it has a 2.9mm tail length for secure attachment. With UL and CSA certifications, you can trust in its quality and compliance with industry standards. Perfect for various electronic applications, this pin header is a dependable choice for your connectivity needs.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 90120-1098
Color: Black
Series: 90120 - C-Grid III
Amperage: 3 A
Connector Type: C-Grid III
Number of Contacts: 18
Number of Rows: 1
Termination Method: Through Hole
Contact Material: Brass
Pitch: 2.54 mm
Voltage: 350 V AC/DC
Material: Polyester
Orientation: Vertical
Keying: No
Tail Length: 2.9 mm
Packaging: Tray
Contact Mating Area Plating: Gold
Number of Contacts Loaded: 18
Mating Cycles: 30
PCB Locator: No
PCB Retention: Without
Polarized to PCB: No
Polarized to Mate: No
PCB Thickness (Recommended): 1.6 mm
Connector System: Wire to Board
CSA Agency Certification: LR19980
UL Agency Certification: E29179
Contact Termination Plating: Tin
Maximum Solder Process Temperature: 235 °C
Lead Free Process Capability: WAVE
Duration at Max. Process Temperature (seconds): 003
Max. Cycles at Max. Process Temperature: 001
Termination Pitch: 2.54 mm
Glow Wire Capable: No
Guide to Mating Part: No
Lock to Mating Part: No
Stackable: No
Surface Mount Compatible: No
Breakaway: Yes
Make First / Break Last: No
Shroud Type: No
Material Flammability Standard: 94V-0
Part Aliases: 0901201098
SKU: MOL90120-1098

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: