90120-1104

2.54mm Pitch C-Grid III Header, Single Row, Vertical, 24 Circuits, Flash Gold (Au) Stripe on 2 Sides

Enhance your PCB connectivity with this sleek black C-Grid III connector from our 90120 series. Designed for optimal performance, it features 24 contacts in a single row with a 2.54mm pitch, ideal for through-hole termination. Crafted with durable polyester and brass materials, it offers reliable operation with a voltage rating of 350V AC/DC and a 3A amperage. Its vertical orientation and 2.9mm tail length make installation a breeze, while gold plating on the contact mating area ensures superior signal transmission. With a high mating cycle capability and UL agency certification, it guarantees long-lasting quality and compliance with safety standards. RoHS compliant and suitable for wave soldering processes, this connector is a perfect choice for your electronic projects.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 90120-1104
Color: Black
Series: 90120 - C-Grid III
Amperage: 3 A
Connector Type: C-Grid III
Number of Contacts: 24
Number of Rows: 1
Termination Method: Through Hole
Contact Material: Brass
Pitch: 2.54 mm
Voltage: 350 V AC/DC
Material: Polyester
Orientation: Vertical
Keying: No
Tail Length: 2.9 mm
Packaging: Tray
Contact Mating Area Plating: Gold
Number of Contacts Loaded: 24
Mating Cycles: 30
PCB Locator: No
PCB Retention: Without
Polarized to PCB: No
Polarized to Mate: No
PCB Thickness (Recommended): 1.6 mm
Connector System: Wire to Board
UL Agency Certification: E29179
Contact Termination Plating: Tin
Maximum Solder Process Temperature: 235 °C
Lead Free Process Capability: WAVE
Duration at Max. Process Temperature (seconds): 003
Max. Cycles at Max. Process Temperature: 001
Termination Pitch: 2.54 mm
Glow Wire Capable: No
Guide to Mating Part: No
Lock to Mating Part: No
Stackable: No
Surface Mount Compatible: No
Breakaway: Yes
Make First / Break Last: No
Shroud Type: No
Material Flammability Standard: 94V-0
Part Aliases: 0901201104
SKU: MOL90120-1104

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: