90130-1106
C-Grid III Header, Dual Row, Vertical, Shrouded, Fully Loaded, 6 Circuits, Black, 3
Enhance your electronic connections with our C-Grid III Header, featuring a dual-row design for efficient signal transmission. This vertical header is shrouded for added protection, ensuring reliable performance in various applications. With six fully loaded circuits in a sleek black finish, it offers versatility while maintaining a streamlined look. Crafted with high-quality materials like brass contacts and polyester housing, this header guarantees durability and longevity. Its through-hole termination method simplifies installation on PCBs, while its straight orientation and 2.54mm pitch facilitate seamless integration. Meeting stringent standards for amperage, voltage, and operating temperature range, it's a dependable choice for your wire-to-board connector needs. RoHS compliant and UL certified, this header is not only environmentally friendly but also meets industry safety regulations. Upgrade your PCB connectivity with this essential component from our C-Grid III series.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 90130-1106 |
Color: | Black |
Series: | 90130 - C-Grid III |
Amperage: | 3 A |
Connector Type: | C-Grid III |
Number of Contacts: | 6 |
Number of Rows: | 2 |
Termination Method: | Through Hole |
Contact Material: | Brass |
Body Orientation: | Straight |
Pitch: | 2.54 mm |
Voltage: | 350 V AC/DC |
Material: | Polyester |
Orientation: | Vertical |
Keying: | No |
Tail Length: | 2.9 mm |
Packaging: | Tray |
Operating Temperature Range: | -55 - 125 °C |
Contact Mating Area Plating: | Tin |
Contact Mating Area Plating Thickness: | 3.048 µm |
Number of Contacts Loaded: | 6 |
Mating Cycles: | 30 |
PCB Locator: | No |
PCB Retention: | Without |
Polarized to PCB: | No |
Contact Termination Plating Thickness: | 3.048 µm |
Polarized to Mate: | Yes |
PCB Thickness (Recommended): | 1.6 mm |
Connector System: | Wire to Board |
CSA Agency Certification: | LR19980 |
UL Agency Certification: | E29179 |
Contact Termination Plating: | Tin |
Maximum Solder Process Temperature: | 235 °C |
Lead Free Process Capability: | WAVE |
Duration at Max. Process Temperature (seconds): | 003 |
Max. Cycles at Max. Process Temperature: | 001 |
Termination Pitch: | 2.54 mm |
Glow Wire Capable: | No |
Guide to Mating Part: | No |
Lock to Mating Part: | Yes |
Stackable: | No |
Breakaway: | No |
Make First / Break Last: | No |
Shroud Type: | Closed Ends |
Material Flammability Standard: | 94V-0 |
Part Aliases: | 0901301106 |
SKU: | MOL90130-1106 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |