90130-1126

C-Grid III Header, Dual Row, Vertical, Shrouded, Fully Loaded, 26 Circuits, Black, 3

Enhance your electronic connections with the C-Grid III Header, designed for seamless integration in your PCB setups. This Dual Row, Vertical header features a fully loaded configuration with 26 circuits, ensuring optimal performance. The sleek black design adds a touch of sophistication, while the shrouded housing offers protection and organization. Crafted with durable materials like brass and polyester, this header guarantees longevity and reliability. With a standard pitch of 2.54mm and a straight body orientation, it facilitates easy installation. Meeting stringent quality standards, it can handle up to 350V AC/DC and 3A, making it suitable for a wide range of applications. Whether you're a professional in the field or a DIY enthusiast, this C-Grid III Header is a must-have component for your projects.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 90130-1126
Color: Black
Series: 90130 - C-Grid III
Amperage: 3 A
Connector Type: C-Grid III
Number of Contacts: 26
Number of Rows: 2
Termination Method: Through Hole
Contact Material: Brass
Body Orientation: Straight
Pitch: 2.54 mm
Voltage: 350 V AC/DC
Material: Polyester
Orientation: Vertical
Keying: No
Tail Length: 2.9 mm
Packaging: Tray
Operating Temperature Range: -55 - 125 °C
Contact Mating Area Plating: Tin
Contact Mating Area Plating Thickness: 3.048 µm
Number of Contacts Loaded: 26
Mating Cycles: 30
PCB Locator: No
PCB Retention: Without
Polarized to PCB: No
Contact Termination Plating Thickness: 3.048 µm
Polarized to Mate: Yes
PCB Thickness (Recommended): 1.6 mm
Connector System: Wire to Board
CSA Agency Certification: LR19980
UL Agency Certification: E29179
Contact Termination Plating: Tin
Maximum Solder Process Temperature: 235 °C
Lead Free Process Capability: WAVE
Duration at Max. Process Temperature (seconds): 003
Max. Cycles at Max. Process Temperature: 001
Termination Pitch: 2.54 mm
Glow Wire Capable: No
Guide to Mating Part: No
Lock to Mating Part: Yes
Stackable: No
Breakaway: No
Make First / Break Last: No
Shroud Type: Closed Ends
Material Flammability Standard: 94V-0
Part Aliases: 0901301126
SKU: MOL90130-1126

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: