90130-3436

C-Grid III Header, Dual Row, Right-Angle, Shrouded, Fully Loaded, 36 Circuits, Black, Flash Gold (Au) Selective Plating

Enhance your circuit connections with our C-Grid III Header, a dual-row, right-angle component that guarantees efficient and secure performance. Fully loaded with 36 circuits, this header features a sleek black design with flash gold selective plating for optimal conductivity. With a 3A amperage and 350V AC/DC voltage rating, it ensures reliable power transmission. The through-hole termination method, along with brass contact material, guarantees durability and stability. Perfect for wire-to-board connections, it complies with UL and CSA standards for quality assurance. Its compact size and right-angle orientation make it ideal for space-constrained applications. Upgrade your PCB setups with this high-quality connector for seamless functionality.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 90130-3436
Color: Black
Series: 90130 - C-Grid III
Amperage: 3 A
Connector Type: C-Grid III
Number of Contacts: 36
Number of Rows: 2
Termination Method: Through Hole
Contact Material: Brass
Pitch: 2.54 mm
Voltage: 350 V AC/DC
Material: Polyester
Orientation: Right Angle
Keying: No
Tail Length: 2.9 mm
Packaging: Tray
Contact Mating Area Plating: Gold
Number of Contacts Loaded: 36
Mating Cycles: 200
PCB Locator: No
PCB Retention: Without
Polarized to PCB: No
Contact Termination Plating Thickness: 3.048 µm
Polarized to Mate: Yes
PCB Thickness (Recommended): 1.6 mm
Connector System: Wire to Board
CSA Agency Certification: LR19980
UL Agency Certification: E29179
Contact Termination Plating: Tin
Maximum Solder Process Temperature: 235 °C
Lead Free Process Capability: WAVE
Duration at Max. Process Temperature (seconds): 003
Max. Cycles at Max. Process Temperature: 001
Termination Pitch: 2.54 mm
Glow Wire Capable: No
Guide to Mating Part: No
Lock to Mating Part: Yes
Stackable: No
Surface Mount Compatible: No
Breakaway: No
Make First / Break Last: No
Shroud Type: Closed Ends
Material Flammability Standard: 94V-0
Part Aliases: 0901303436
SKU: MOL90130-3436

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: