90130-3144

C-Grid III Header, Dual Row, Right-Angle, Shrouded, Fully Loaded, 44 Circuits, Black, 3µm Tin (Sn) over Nickel (Ni)

Enhance your PCB connectivity with our C-Grid III Header, featuring a dual-row, right-angle design for streamlined installation. Fully loaded with 44 circuits, it ensures efficient signal transmission. The black polyester housing, with 3µm Tin over Nickel plating, offers both durability and conductivity. With a 2.54mm pitch, this header is compatible with a wide range of applications. Its brass contacts are rated for 3A and 350V AC/DC, providing reliable power delivery. RoHS compliant and UL certified, you can trust in the quality and safety of this essential connector. Perfect for wire-to-board connections, it's a must-have for your electronic projects.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 90130-3144
Color: Black
Series: 90130 - C-Grid III
Amperage: 3 A
Connector Type: C-Grid III
Number of Contacts: 44
Number of Rows: 2
Termination Method: Through Hole
Contact Material: Brass
Pitch: 2.54 mm
Voltage: 350 V AC/DC
Material: Polyester
Orientation: Right Angle
Keying: No
Tail Length: 2.9 mm
Packaging: Tray
Contact Mating Area Plating: Tin
Contact Mating Area Plating Thickness: 3.048 µm
Number of Contacts Loaded: 44
Mating Cycles: 30
PCB Locator: No
PCB Retention: Without
Polarized to PCB: No
Contact Termination Plating Thickness: 3.048 µm
Polarized to Mate: Yes
PCB Thickness (Recommended): 1.6 mm
Connector System: Wire to Board
CSA Agency Certification: LR19980
UL Agency Certification: E29179
Contact Termination Plating: Tin
Maximum Solder Process Temperature: 235 °C
Lead Free Process Capability: WAVE
Duration at Max. Process Temperature (seconds): 003
Max. Cycles at Max. Process Temperature: 001
Termination Pitch: 2.54 mm
Glow Wire Capable: No
Guide to Mating Part: No
Lock to Mating Part: Yes
Stackable: No
Surface Mount Compatible: No
Breakaway: No
Make First / Break Last: No
Shroud Type: Closed Ends
Material Flammability Standard: 94V-0
Part Aliases: 0901303144
SKU: MOL90130-3144

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: