90130-3324

C-Grid III Header, Dual Row, Right-Angle, Shrouded, Fully Loaded, 24 Circuits, Black 0.76µm Gold (Au) Selective Plating

Enhance your PCB connectivity with our C-Grid III Header, designed for optimal performance. This dual-row, right-angle connector features a fully loaded configuration with 24 circuits, ensuring seamless power and data transmission. The sleek black housing, complemented by 0.76µm Gold (Au) Selective Plating, not only offers a sophisticated aesthetic but also guarantees reliable conductivity. With a maximum amperage of 3A and a voltage rating of 350V AC/DC, this connector is suitable for a wide range of applications. Crafted with high-quality materials including brass contacts and polyester housing, it ensures durability even in harsh environments. The through-hole termination method and 2.54mm pitch allow for easy installation on PCBs, while the right-angle orientation and shrouded design provide added versatility and protection. Meeting stringent industry standards for flammability and certification, this connector is a dependable choice for your electronic projects. Whether you're a professional or DIY enthusiast, the C-Grid III Header guarantees seamless connectivity and performance.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 90130-3324
Color: Black
Series: 90130 - C-Grid III
Amperage: 3 A
Connector Type: C-Grid III
Number of Contacts: 24
Number of Rows: 2
Termination Method: Through Hole
Contact Material: Brass
Pitch: 2.54 mm
Voltage: 350 V AC/DC
Material: Polyester
Orientation: Right Angle
Keying: No
Tail Length: 2.9 mm
Packaging: Tray
Operating Temperature Range: -55 - 125 °C
Contact Mating Area Plating: Gold
Contact Mating Area Plating Thickness: .762 µm
Number of Contacts Loaded: 24
Mating Cycles: 200
PCB Locator: No
PCB Retention: Without
Polarized to PCB: No
Contact Termination Plating Thickness: 3.048 µm
Polarized to Mate: Yes
PCB Thickness (Recommended): 1.6 mm
Connector System: Wire to Board
CSA Agency Certification: LR19980
UL Agency Certification: E29179
Contact Termination Plating: Tin
Maximum Solder Process Temperature: 235 °C
Lead Free Process Capability: WAVE
Duration at Max. Process Temperature (seconds): 003
Max. Cycles at Max. Process Temperature: 001
Termination Pitch: 2.54 mm
Glow Wire Capable: No
Guide to Mating Part: No
Lock to Mating Part: Yes
Stackable: No
Surface Mount Compatible: No
Breakaway: No
Make First / Break Last: No
Shroud Type: Closed Ends
Material Flammability Standard: 94V-0
Part Aliases: 0901303324
SKU: MOL90130-3324

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: