90130-1134

C-Grid III Header, Dual Row, Vertical, Shrouded, Fully Loaded, 34 Circuits, Black, 3

Enhance connectivity with our C-Grid III Header, featuring a dual-row, vertical design for efficient PCB integration. Fully loaded with 34 circuits, this black header ensures reliable performance in a range of applications. Crafted with durable materials and boasting a 3A amperage rating, it guarantees safe and secure connections. The straight body orientation and through-hole termination method simplify installation, while the 2.54mm pitch offers compatibility with standard PCB layouts. With a voltage rating of 350V AC/DC and a wide operating temperature range from -55 to 125°C, this header is suitable for diverse environments. Its tin-plated contact mating area and brass contact material ensure excellent conductivity, while the polyester housing enhances durability. Featuring UL and CSA certifications, as well as RoHS compliance, this header meets stringent quality standards. Ideal for wire-to-board connections, it's a key component in electronics manufacturing. Trust in the performance and reliability of our C-Grid III Header for your connectivity needs.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 90130-1134
Color: Black
Series: 90130 - C-Grid III
Amperage: 3 A
Connector Type: C-Grid III
Number of Contacts: 34
Number of Rows: 2
Termination Method: Through Hole
Contact Material: Brass
Body Orientation: Straight
Pitch: 2.54 mm
Voltage: 350 V AC/DC
Material: Polyester
Orientation: Vertical
Keying: No
Tail Length: 2.9 mm
Packaging: Tray
Operating Temperature Range: -55 - 125 °C
Contact Mating Area Plating: Tin
Contact Mating Area Plating Thickness: 3.048 µm
Number of Contacts Loaded: 34
Mating Cycles: 30
PCB Locator: No
PCB Retention: Without
Polarized to PCB: No
Contact Termination Plating Thickness: 3.048 µm
Polarized to Mate: Yes
PCB Thickness (Recommended): 1.6 mm
Connector System: Wire to Board
CSA Agency Certification: LR19980
UL Agency Certification: E29179
Contact Termination Plating: Tin
Maximum Solder Process Temperature: 235 °C
Lead Free Process Capability: WAVE
Duration at Max. Process Temperature (seconds): 003
Max. Cycles at Max. Process Temperature: 001
Termination Pitch: 2.54 mm
Glow Wire Capable: No
Guide to Mating Part: No
Lock to Mating Part: Yes
Stackable: No
Breakaway: No
Make First / Break Last: No
Shroud Type: Closed Ends
Material Flammability Standard: 94V-0
Part Aliases: 0901301134
SKU: MOL90130-1134

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: