90814-0704
Picoflex PF-50 Header without PCB Pegs, Vertical, Low Profile, Surface Mount, Tin (Sn) Plated, 4 Circuits, Tape and Reel, Natural
Enhance your PCB connectivity with the Picoflex PF-50 Header. This vertical, low-profile surface mount connector features a tin-plated brass construction, ensuring reliable performance in demanding environments. With four circuits and a 1.27mm pitch, it offers efficient signal transmission. Its high-temperature thermoplastic body, operating range of -40 to 105°C, and 250V AC/DC voltage rating make it suitable for various applications. RoHS compliant and lead-free process capable, this connector aligns with modern environmental standards. The embossed tape on reel packaging facilitates easy handling and assembly, while its PCB retention and polarized mating features ensure secure connections. Ideal for wire-to-board setups, this Picoflex header is a dependable solution for your connectivity needs.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 90814-0704 |
Color: | Natural |
Series: | 90814 - Picoflex |
Amperage: | 2.4 A |
Connector Type: | Picoflex |
Number of Contacts: | 4 |
Number of Rows: | 1 |
Termination Method: | Surface Mount |
Contact Material: | Brass |
Body Orientation: | Straight |
Pitch: | 1.27 mm |
Voltage: | 250 V AC/DC |
Material: | High Temperature Thermoplastic |
Orientation: | Vertical |
Keying: | No |
Packaging: | Embossed Tape on Reel |
Operating Temperature Range: | -40 - 105 °C |
Contact Mating Area Plating: | Tin |
Contact Mating Area Plating Thickness: | 3.048 µm |
Number of Contacts Loaded: | 4 |
Mating Cycles: | 30 |
PCB Locator: | No |
PCB Retention: | Yes |
Polarized to PCB: | No |
Contact Termination Plating Thickness: | 3.048 µm |
Polarized to Mate: | Yes |
PCB Thickness (Recommended): | 1.6 mm |
Connector System: | Wire to Board |
UL Agency Certification: | E29179 |
Maximum Solder Process Temperature: | 260 °C |
Lead Free Process Capability: | REFLOW |
Duration at Max. Process Temperature (seconds): | 040 |
Max. Cycles at Max. Process Temperature: | 003 |
Termination Pitch: | 1.27 mm |
Glow Wire Capable: | No |
Guide to Mating Part: | No |
Lock to Mating Part: | Yes |
Stackable: | No |
Surface Mount Compatible: | Yes |
Breakaway: | No |
Make First / Break Last: | No |
Shroud Type: | No |
Product Name: | Picoflex |
Material Flammability Standard: | 94V-0 |
Part Aliases: | 0908140704 |
SKU: | MOL90814-0704 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |