90814-3226

Picoflex PF-50 Header with PCB Pegs, Vertical, Standard Profile, Surface Mount, PdNi with Gold Flash Plating, 26 Circuits, Tape and Reel, Natural

Elevate your PCB assembly with the Picoflex PF-50 Header, featuring a sleek vertical design and 26 circuit connections. Crafted with precision in mind, this connector boasts high-performance PdNi with Gold Flash plating for optimal conductivity. Its surface mount termination method ensures secure attachment, while the brass contact material guarantees durability. With a voltage rating of 250V and amperage of 1.2A, it's suitable for various applications. RoHS compliant and operating seamlessly in temperatures ranging from -40 to 105°C, this connector is a reliable choice for your electronics projects. Its tape and reel packaging make it convenient for assembly, and with features like PCB locator and retention, installation is a breeze. Whether you're a professional or hobbyist, the Picoflex PF-50 Header is a must-have component for seamless PCB connectivity.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 90814-3226
Color: Natural
Series: 90814 - Picoflex
Amperage: 1.2 A
Connector Type: Picoflex
Number of Contacts: 26
Number of Rows: 1
Termination Method: Surface Mount
Contact Material: Brass
Body Orientation: Straight
Pitch: 1.27 mm
Voltage: 250 V
Material: High Temperature Thermoplastic
Orientation: Vertical
Keying: No
Packaging: Embossed Tape on Reel
Operating Temperature Range: -40 - 105 °C
Contact Mating Area Plating: Gold over Palladium Nickel
Contact Mating Area Plating Thickness: .762 µm
Number of Contacts Loaded: 26
Mating Cycles: 100
PCB Locator: Yes
PCB Retention: Yes
Polarized to PCB: Yes
Contact Termination Plating Thickness: .102 µm
Polarized to Mate: Yes
PCB Thickness (Recommended): 1.6 mm
Connector System: Wire to Board
UL Agency Certification: E29179
Termination Pitch: 1.27 mm
Glow Wire Capable: No
Guide to Mating Part: No
Lock to Mating Part: Yes
Stackable: No
Breakaway: No
Make First / Break Last: No
Shroud Type: No
Product Name: Picoflex
Material Flammability Standard: 94V-0
Part Aliases: 0908143226
SKU: MOL90814-3226

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: