90814-3014

Picoflex PF-50 Header with PCB Pegs, Vertical, Standard Profile, Surface Mount, PdNi with Gold Flash Plating, 14 Circuits, Tube, Natural

Enhance your PCB connectivity with the Picoflex PF-50 Header, featuring vertical orientation and standard profile for seamless surface mount installation. Crafted with PdNi and gold flash plating, this connector ensures reliable performance with its 14 circuits. Designed for high temperature environments with an operating range of -40 to 105°C, it offers a secure fit with PCB pegs and retention features. With brass contacts and a 1.27mm pitch, it supports up to 1.2A and 250V. RoHS compliant and UL certified, this Picoflex Header is the ideal solution for Wire to Board connections, meeting the demands of diverse applications in electronics and beyond.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 90814-3014
Color: Natural
Series: 90814 - Picoflex
Amperage: 1.2 A
Connector Type: Picoflex
Number of Contacts: 14
Number of Rows: 1
Termination Method: Surface Mount
Contact Material: Brass
Body Orientation: Straight
Pitch: 1.27 mm
Voltage: 250 V
Material: High Temperature Thermoplastic
Orientation: Vertical
Keying: No
Packaging: Tube
Operating Temperature Range: -40 - 105 °C
Contact Mating Area Plating: Gold over Palladium Nickel
Contact Mating Area Plating Thickness: .762 µm
Number of Contacts Loaded: 14
Mating Cycles: 100
PCB Locator: Yes
PCB Retention: Yes
Polarized to PCB: Yes
Contact Termination Plating Thickness: .102 µm
Polarized to Mate: Yes
PCB Thickness (Recommended): 1.6 mm
Connector System: Wire to Board
UL Agency Certification: E29179
Termination Pitch: 1.27 mm
Glow Wire Capable: No
Guide to Mating Part: No
Lock to Mating Part: Yes
Stackable: No
Breakaway: No
Make First / Break Last: No
Shroud Type: No
Product Name: Picoflex
Material Flammability Standard: 94V-0
Part Aliases: 0908143014
SKU: MOL90814-3014

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: