90814-0714

Picoflex PF-50 Header without PCB Pegs, Vertical, Low Profile, Surface Mount, Tin (Sn) Plated, 14 Circuits, Tape and Reel, Natural

Elevate your PCB connection with the Picoflex PF-50 Header, featuring a sleek low-profile design and vertical orientation for efficient surface mounting. With 14 tin-plated circuits, this connector ensures reliable performance in a variety of applications. Crafted from high-temperature thermoplastic and brass, it offers durability and a maximum amperage of 2.4 A, making it a versatile choice for your projects. RoHS compliant and UL certified, you can trust in its quality and environmental responsibility. Whether you're designing for industrial machinery or consumer electronics, the Picoflex PF-50 Header delivers precision and performance you can rely on.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 90814-0714
Color: Natural
Series: 90814 - Picoflex
Amperage: 2.4 A
Connector Type: Picoflex
Number of Contacts: 14
Number of Rows: 1
Termination Method: Surface Mount
Contact Material: Brass
Body Orientation: Straight
Pitch: 1.27 mm
Voltage: 250 V AC/DC
Material: High Temperature Thermoplastic
Orientation: Vertical
Keying: No
Packaging: Embossed Tape on Reel
Operating Temperature Range: -40 - 105 °C
Contact Mating Area Plating: Tin
Contact Mating Area Plating Thickness: 3.048 µm
Number of Contacts Loaded: 14
Mating Cycles: 30
PCB Locator: No
PCB Retention: Yes
Polarized to PCB: No
Contact Termination Plating Thickness: 3.048 µm
Polarized to Mate: Yes
PCB Thickness (Recommended): 1.6 mm
Connector System: Wire to Board
UL Agency Certification: E29179
Termination Pitch: 1.27 mm
Glow Wire Capable: No
Guide to Mating Part: No
Lock to Mating Part: Yes
Stackable: No
Surface Mount Compatible: Yes
Breakaway: No
Make First / Break Last: No
Shroud Type: No
Product Name: Picoflex
Material Flammability Standard: 94V-0
Part Aliases: 0908140714
SKU: MOL90814-0714

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: