90814-0224
Picoflex PF-50 Header with PCB Pegs, Vertical, Standard Profile, Surface Mount, Tin (Sn) Plated, 24 Circuits, Tape and Reel, Natural
Easily integrate the Picoflex PF-50 Header with PCB Pegs into your electronic assemblies for seamless connectivity. Featuring a vertical, standard profile design with surface mount termination, this header is ideal for 24 circuit applications. The brass contact material, tin plating, and high temperature thermoplastic construction ensure reliable performance in demanding environments. With a 1.27mm pitch, 1.2A amperage rating, and 250V voltage, this connector meets essential electrical requirements. It comes in a tape and reel packaging for efficient assembly processes. UL agency certified and RoHS compliant, the Picoflex PF-50 Header is a quality solution for wire-to-board connections in various electronic devices.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 90814-0224 |
Color: | Natural |
Series: | 90814 - Picoflex |
Amperage: | 1.2 A |
Connector Type: | Picoflex |
Number of Contacts: | 24 |
Number of Rows: | 1 |
Termination Method: | Surface Mount |
Contact Material: | Brass |
Body Orientation: | Straight |
Pitch: | 1.27 mm |
Voltage: | 250 V |
Material: | High Temperature Thermoplastic |
Orientation: | Vertical |
Keying: | No |
Packaging: | Embossed Tape on Reel |
Operating Temperature Range: | -40 - 105 °C |
Contact Mating Area Plating: | Tin |
Contact Mating Area Plating Thickness: | 3.048 µm |
Number of Contacts Loaded: | 24 |
Mating Cycles: | 30 |
PCB Locator: | Yes |
PCB Retention: | Yes |
Polarized to PCB: | Yes |
Contact Termination Plating Thickness: | 3.048 µm |
Polarized to Mate: | Yes |
PCB Thickness (Recommended): | 1.6 mm |
Connector System: | Wire to Board |
UL Agency Certification: | E29179 |
Termination Pitch: | 1.27 mm |
Glow Wire Capable: | No |
Guide to Mating Part: | No |
Lock to Mating Part: | Yes |
Stackable: | No |
Breakaway: | No |
Make First / Break Last: | No |
Shroud Type: | No |
Product Name: | Picoflex |
Material Flammability Standard: | 94V-0 |
Part Aliases: | 0908140224 |
SKU: | MOL90814-0224 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |