90814-3218
Picoflex PF-50 Header with PCB Pegs, Vertical, Standard Profile, Surface Mount, PdNi with Gold Flash Plating, 18 Circuits, Tape and Reel, Natural
Introducing the Picoflex PF-50 Header with PCB Pegs, a versatile connectivity solution for your electronic projects. This vertical header features a standard profile and surface mount design, making it easy to integrate into your PCB assembly. With 18 gold-plated circuits, it ensures reliable signal transmission with a current rating of 1.2 A and voltage of 250 V. Crafted from high-temperature thermoplastic and brass, it offers durability for long-term use. The header is tape and reel packaged for efficient handling during production. Ideal for wire-to-board connections, it is RoHS compliant, meeting environmental standards. Whether you're a DIY enthusiast or a professional, the Picoflex PF-50 Header is a must-have component for your electronic projects.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 90814-3218 |
Color: | Natural |
Series: | 90814 - Picoflex |
Amperage: | 1.2 A |
Connector Type: | Picoflex |
Number of Contacts: | 18 |
Number of Rows: | 1 |
Termination Method: | Surface Mount |
Contact Material: | Brass |
Body Orientation: | Straight |
Pitch: | 1.27 mm |
Voltage: | 250 V |
Material: | High Temperature Thermoplastic |
Orientation: | Vertical |
Keying: | No |
Packaging: | Embossed Tape on Reel |
Operating Temperature Range: | -40 - 105 °C |
Contact Mating Area Plating: | Gold over Palladium Nickel |
Contact Mating Area Plating Thickness: | .762 µm |
Number of Contacts Loaded: | 18 |
Mating Cycles: | 100 |
PCB Locator: | Yes |
PCB Retention: | Yes |
Polarized to PCB: | Yes |
Contact Termination Plating Thickness: | .102 µm |
Polarized to Mate: | Yes |
PCB Thickness (Recommended): | 1.6 mm |
Connector System: | Wire to Board |
UL Agency Certification: | E29179 |
Termination Pitch: | 1.27 mm |
Glow Wire Capable: | No |
Guide to Mating Part: | No |
Lock to Mating Part: | Yes |
Stackable: | No |
Breakaway: | No |
Make First / Break Last: | No |
Shroud Type: | No |
Product Name: | Picoflex |
Material Flammability Standard: | 94V-0 |
Part Aliases: | 0908143218 |
SKU: | MOL90814-3218 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |