90814-0508
Picoflex PF-50 Header without PCB Pegs, Vertical, Standard Profile, Surface Mount, Tin (Sn) Plated, 8 Circuits, Tape and Reel, Natural
Enhance your PCB connections with the Picoflex PF-50 Header, a top-tier vertical mount solution with a standard profile. Featuring 8 circuits for seamless integration, this header boasts a robust construction with a high-temperature thermoplastic body and brass contacts, ensuring reliable performance in demanding environments. With a surface mount termination method and tin-plated contact mating area, it offers efficient connectivity while maintaining a voltage rating of 250V and an amperage of 2.4A. RoHS compliant and suitable for operating temperatures ranging from -40 to 105°C, this Picoflex header guarantees both quality and durability. Its tape and reel packaging and polarized orientation add convenience to the assembly process, making it an ideal choice for various applications in the PCB industry. Elevate your connectivity solutions with the Picoflex PF-50 Header.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 90814-0508 |
Color: | Natural |
Series: | 90814 - Picoflex |
Amperage: | 2.4 A |
Connector Type: | Picoflex |
Number of Contacts: | 8 |
Number of Rows: | 1 |
Termination Method: | Surface Mount |
Contact Material: | Brass |
Body Orientation: | Straight |
Pitch: | 1.27 mm |
Voltage: | 250 V |
Material: | High Temperature Thermoplastic |
Orientation: | Vertical |
Keying: | No |
Packaging: | Embossed Tape on Reel |
Operating Temperature Range: | -40 - 105 °C |
Contact Mating Area Plating: | Tin |
Contact Mating Area Plating Thickness: | 3.048 µm |
Number of Contacts Loaded: | 8 |
Mating Cycles: | 30 |
PCB Locator: | No |
PCB Retention: | Without |
Polarized to PCB: | Yes |
Contact Termination Plating Thickness: | 3.048 µm |
Polarized to Mate: | Yes |
PCB Thickness (Recommended): | 1.6 mm |
Connector System: | Wire to Board |
UL Agency Certification: | E29179 |
Termination Pitch: | 1.27 mm |
Glow Wire Capable: | No |
Guide to Mating Part: | No |
Lock to Mating Part: | Yes |
Stackable: | No |
Breakaway: | No |
Make First / Break Last: | No |
Shroud Type: | No |
Product Name: | Picoflex |
Material Flammability Standard: | 94V-0 |
Part Aliases: | 0908140508 |
SKU: | MOL90814-0508 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |