90814-0210

Picoflex PF-50 Header with PCB Pegs, Vertical, Standard Profile, Surface Mount, Tin (Sn) Plated, 10 Circuits, Tape and Reel, Natural

Elevate your PCB connectivity with the Picoflex PF-50 Header. This vertical, straight-profile connector features 10 surface-mount contacts with brass construction and tin plating, ensuring reliable performance in high-temperature environments. With a 1.27mm pitch and 250V voltage rating, it's suitable for a variety of applications. The connector is tape-and-reel packaged for convenient assembly and offers features like PCB retention and polarization for easy installation. RoHS compliant and UL certified, it guarantees both quality and environmental responsibility. Perfect for wire-to-board connections, the Picoflex PF-50 Header is a versatile solution for your PCB design needs.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 90814-0210
Color: Natural
Series: 90814 - Picoflex
Amperage: 1.2 A
Connector Type: Picoflex
Number of Contacts: 10
Number of Rows: 1
Termination Method: Surface Mount
Contact Material: Brass
Body Orientation: Straight
Pitch: 1.27 mm
Voltage: 250 V
Material: High Temperature Thermoplastic
Orientation: Vertical
Keying: No
Packaging: Embossed Tape on Reel
Operating Temperature Range: -40 - 105 °C
Contact Mating Area Plating: Tin
Contact Mating Area Plating Thickness: 3.048 µm
Number of Contacts Loaded: 10
Mating Cycles: 30
PCB Locator: Yes
PCB Retention: Yes
Polarized to PCB: Yes
Contact Termination Plating Thickness: 3.048 µm
Polarized to Mate: Yes
PCB Thickness (Recommended): 1.6 mm
Connector System: Wire to Board
UL Agency Certification: E29179
Termination Pitch: 1.27 mm
Glow Wire Capable: No
Guide to Mating Part: No
Lock to Mating Part: Yes
Stackable: No
Breakaway: No
Make First / Break Last: No
Shroud Type: No
Product Name: Picoflex
Material Flammability Standard: 94V-0
Part Aliases: 0908140210
SKU: MOL90814-0210

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes:

Product Change Notice

Effective Date Description of Change Download
07/05/2019 506332 - Supplier Change. This letter is to inform you that Molex is adding a new supplier or the supplier is making a change affecting the part(s) identified in this notice. There will be no negative impact to product performance as a result of this change. Download