90814-0706
Picoflex PF-50 Header without PCB Pegs, Vertical, Low Profile, Surface Mount, Tin (Sn) Plated, 6 Circuits, Tape and Reel, Natural
Enhance your electronic connections with the Picoflex PF-50 Header. This low-profile, surface-mount component features a straight body orientation with six brass contacts, ideal for wire-to-board applications. With a 1.27mm pitch and tin plating, it offers reliable performance at up to 250V AC/DC and 2.4A. Operating in temperatures ranging from -40 to 105°C, it meets high standards for durability. RoHS compliant and featuring embossed tape packaging, this connector ensures easy integration into your PCB assembly process. With features like PCB retention and polarization, it guarantees secure and efficient mating, making it a versatile choice for various electronic devices.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 90814-0706 |
Color: | Natural |
Series: | 90814 - Picoflex |
Amperage: | 2.4 A |
Connector Type: | Picoflex |
Number of Contacts: | 6 |
Number of Rows: | 1 |
Termination Method: | Surface Mount |
Contact Material: | Brass |
Body Orientation: | Straight |
Pitch: | 1.27 mm |
Voltage: | 250 V AC/DC |
Material: | High Temperature Thermoplastic |
Orientation: | Vertical |
Keying: | No |
Packaging: | Embossed Tape on Reel |
Operating Temperature Range: | -40 - 105 °C |
Contact Mating Area Plating: | Tin |
Contact Mating Area Plating Thickness: | 3.048 µm |
Number of Contacts Loaded: | 6 |
Mating Cycles: | 30 |
PCB Locator: | No |
PCB Retention: | Yes |
Polarized to PCB: | No |
Contact Termination Plating Thickness: | 3.048 µm |
Polarized to Mate: | Yes |
PCB Thickness (Recommended): | 1.6 mm |
Connector System: | Wire to Board |
UL Agency Certification: | E29179 |
Termination Pitch: | 1.27 mm |
Glow Wire Capable: | No |
Guide to Mating Part: | No |
Lock to Mating Part: | Yes |
Stackable: | No |
Surface Mount Compatible: | Yes |
Breakaway: | No |
Make First / Break Last: | No |
Shroud Type: | No |
Product Name: | Picoflex |
Material Flammability Standard: | 94V-0 |
Part Aliases: | 0908140706 |
SKU: | MOL90814-0706 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |