90814-0222
Picoflex PF-50 Header with PCB Pegs, Vertical, Standard Profile, Surface Mount, Tin (Sn) Plated, 22 Circuits, Tape and Reel, Natural
Enhance your PCB connectivity with the Picoflex PF-50 Header, featuring vertical orientation and standard profile for seamless integration. Crafted with high-quality materials, this surface-mount connector boasts 22 tin-plated circuits, ensuring reliable performance in various applications. With a pitch of 1.27mm and a current rating of 1.2A, it offers efficient power transmission. Designed for ease of use, it includes PCB pegs for secure mounting. RoHS compliant and UL certified, this connector guarantees safety and compliance with industry standards. Perfect for wire-to-board connections, it's an essential component for your electronic projects.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 90814-0222 |
Color: | Natural |
Series: | 90814 - Picoflex |
Amperage: | 1.2 A |
Connector Type: | Picoflex |
Number of Contacts: | 22 |
Number of Rows: | 1 |
Termination Method: | Surface Mount |
Contact Material: | Brass |
Body Orientation: | Straight |
Pitch: | 1.27 mm |
Voltage: | 250 V |
Material: | High Temperature Thermoplastic |
Orientation: | Vertical |
Keying: | No |
Packaging: | Embossed Tape on Reel |
Operating Temperature Range: | -40 - 105 °C |
Contact Mating Area Plating: | Tin |
Contact Mating Area Plating Thickness: | 3.048 µm |
Number of Contacts Loaded: | 22 |
Mating Cycles: | 30 |
PCB Locator: | Yes |
PCB Retention: | Yes |
Polarized to PCB: | Yes |
Contact Termination Plating Thickness: | 3.048 µm |
Polarized to Mate: | Yes |
PCB Thickness (Recommended): | 1.6 mm |
Connector System: | Wire to Board |
UL Agency Certification: | E29179 |
Termination Pitch: | 1.27 mm |
Glow Wire Capable: | No |
Guide to Mating Part: | No |
Lock to Mating Part: | Yes |
Stackable: | No |
Breakaway: | No |
Make First / Break Last: | No |
Shroud Type: | No |
Product Name: | Picoflex |
Material Flammability Standard: | 94V-0 |
Part Aliases: | 0908140222 |
SKU: | MOL90814-0222 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |