90814-3206

Picoflex PF-50 Header with PCB Pegs, Vertical, Standard Profile, Surface Mount, PdNi with Gold Flash Plating, 6 Circuits, Tape and Reel, Natural

Enhance your PCB assembly with the Picoflex PF-50 Header, a versatile and reliable connector designed for vertical, surface mount applications. Featuring a standard profile with 6 circuits, this header ensures secure and efficient connectivity. Crafted from high temperature thermoplastic and plated with gold flash over palladium nickel, it guarantees durability and optimal signal transmission. With a pitch of 1.27mm, voltage rating of 250V, and current handling capacity of 1.2A, it meets the demands of various electronic devices. RoHS compliant and UL certified, it upholds industry standards for environmental sustainability and safety. Perfect for wire-to-board connections, this Picoflex Header is a must-have component for your PCB projects.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 90814-3206
Color: Natural
Series: 90814 - Picoflex
Amperage: 1.2 A
Connector Type: Picoflex
Number of Contacts: 6
Number of Rows: 1
Termination Method: Surface Mount
Contact Material: Brass
Body Orientation: Straight
Pitch: 1.27 mm
Voltage: 250 V
Material: High Temperature Thermoplastic
Orientation: Vertical
Keying: No
Packaging: Embossed Tape on Reel
Operating Temperature Range: -40 - 105 °C
Contact Mating Area Plating: Gold over Palladium Nickel
Contact Mating Area Plating Thickness: .762 µm
Number of Contacts Loaded: 6
Mating Cycles: 100
PCB Locator: Yes
PCB Retention: Yes
Polarized to PCB: Yes
Contact Termination Plating Thickness: .102 µm
Polarized to Mate: Yes
PCB Thickness (Recommended): 1.6 mm
Connector System: Wire to Board
UL Agency Certification: E29179
Termination Pitch: 1.27 mm
Glow Wire Capable: No
Guide to Mating Part: No
Lock to Mating Part: Yes
Stackable: No
Breakaway: No
Make First / Break Last: No
Shroud Type: No
Product Name: Picoflex
Material Flammability Standard: 94V-0
Part Aliases: 0908143206
SKU: MOL90814-3206

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: