90814-0216
Picoflex PF-50 Header with PCB Pegs, Vertical, Standard Profile, Surface Mount, Tin (Sn) Plated, 16 Circuits, Tape and Reel, Natural
Enhance your PCB connectivity with the Picoflex PF-50 Header, featuring vertical orientation and a standard profile for seamless integration. With 16 surface-mount contact points plated in tin for optimal conductivity, this connector offers a reliable solution for your electronic assemblies. Crafted from high-temperature thermoplastic, it ensures durability in harsh environments, with a wide operating temperature range of -40 to 105°C. UL-certified and RoHS-compliant, this component meets stringent quality standards. Perfect for wire-to-board applications, the Picoflex PF-50 Header is a versatile choice in PCB pin header connectors.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 90814-0216 |
Color: | Natural |
Series: | 90814 - Picoflex |
Amperage: | 1.2 A |
Connector Type: | Picoflex |
Number of Contacts: | 16 |
Number of Rows: | 1 |
Termination Method: | Surface Mount |
Contact Material: | Brass |
Body Orientation: | Straight |
Pitch: | 1.27 mm |
Voltage: | 250 V |
Material: | High Temperature Thermoplastic |
Orientation: | Vertical |
Keying: | No |
Packaging: | Embossed Tape on Reel |
Operating Temperature Range: | -40 - 105 °C |
Contact Mating Area Plating: | Tin |
Contact Mating Area Plating Thickness: | 3.048 µm |
Number of Contacts Loaded: | 16 |
Mating Cycles: | 30 |
PCB Locator: | Yes |
PCB Retention: | Yes |
Polarized to PCB: | Yes |
Contact Termination Plating Thickness: | 3.048 µm |
Polarized to Mate: | Yes |
PCB Thickness (Recommended): | 1.6 mm |
Connector System: | Wire to Board |
UL Agency Certification: | E29179 |
Maximum Solder Process Temperature: | 260 °C |
Lead Free Process Capability: | REFLOW |
Duration at Max. Process Temperature (seconds): | 003 |
Max. Cycles at Max. Process Temperature: | 001 |
Termination Pitch: | 1.27 mm |
Glow Wire Capable: | No |
Guide to Mating Part: | No |
Lock to Mating Part: | Yes |
Stackable: | No |
Breakaway: | No |
Make First / Break Last: | No |
Shroud Type: | No |
Product Name: | Picoflex |
Material Flammability Standard: | 94V-0 |
Part Aliases: | 0908140216 |
SKU: | MOL90814-0216 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |