90814-0512

Picoflex PF-50 Header without PCB Pegs, Vertical, Standard Profile, Surface Mount, Tin (Sn) Plated, 12 Circuits, Tape and Reel, Natural

Enhance your PCB connections with the Picoflex PF-50 Header, featuring a vertical, standard profile for seamless mounting. With 12 circuits and brass contacts plated with tin, this connector ensures reliable performance at up to 250V and 2.4A. Designed for surface mounting on high-temperature thermoplastic boards, it guarantees durability in demanding environments. Each header is tape and reel packaged for efficient handling, meeting RoHS compliance for environmental responsibility. Perfect for wire-to-board applications, the Picoflex sets a new standard in connectivity.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 90814-0512
Color: Natural
Series: 90814 - Picoflex
Amperage: 2.4 A
Connector Type: Picoflex
Number of Contacts: 12
Number of Rows: 1
Termination Method: Surface Mount
Contact Material: Brass
Pitch: 1.27 mm
Voltage: 250 V
Material: High Temperature Thermoplastic
Orientation: Vertical
Keying: No
Packaging: Embossed Tape on Reel
Contact Mating Area Plating: Tin
Contact Mating Area Plating Thickness: 3.048 µm
Number of Contacts Loaded: 12
Mating Cycles: 30
PCB Locator: No
PCB Retention: Without
Polarized to PCB: Yes
Contact Termination Plating Thickness: 3.048 µm
Polarized to Mate: Yes
PCB Thickness (Recommended): 1.6 mm
Connector System: Wire to Board
UL Agency Certification: E29179
Termination Pitch: 1.27 mm
Glow Wire Capable: No
Guide to Mating Part: No
Lock to Mating Part: Yes
Stackable: No
Breakaway: No
Make First / Break Last: No
Shroud Type: No
Product Name: Picoflex
Material Flammability Standard: 94V-0
Part Aliases: 0908140512
SKU: MOL90814-0512

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: